Part Details for P4C198A-25CMB by Pyramid Semiconductor Corporation
Overview of P4C198A-25CMB by Pyramid Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for P4C198A-25CMB
P4C198A-25CMB CAD Models
P4C198A-25CMB Part Data Attributes
|
P4C198A-25CMB
Pyramid Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
P4C198A-25CMB
Pyramid Semiconductor Corporation
Standard SRAM, 16KX4, 25ns, CMOS, CDIP24, 0.300 INCH, SIDE BRAZED, CERAMIC, DIP-24
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PYRAMID SEMICONDUCTOR CORP | |
Part Package Code | DIP | |
Package Description | 0.300 INCH, SIDE BRAZED, CERAMIC, DIP-24 | |
Pin Count | 24 | |
Reach Compliance Code | compliant | |
Access Time-Max | 25 ns | |
JESD-30 Code | R-CDIP-T24 | |
JESD-609 Code | e0 | |
Memory Density | 65536 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 4 | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Number of Words | 16384 words | |
Number of Words Code | 16000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Organization | 16KX4 | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Screening Level | MIL-STD-883 Class B | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for P4C198A-25CMB
This table gives cross-reference parts and alternative options found for P4C198A-25CMB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of P4C198A-25CMB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5962-8989102LA | Standard SRAM, 16KX4, 25ns, CMOS, CDIP24, CERAMIC, DIP-24 | Pyramid Semiconductor Corporation | P4C198A-25CMB vs 5962-8989102LA |
P4C198A-25PC | Standard SRAM, 16KX4, 25ns, CMOS, PDIP24, 0.300 INCH, PLASTIC, DIP-24 | Pyramid Semiconductor Corporation | P4C198A-25CMB vs P4C198A-25PC |
P4C198A-25PI | Standard SRAM, 16KX4, 25ns, CMOS, PDIP24, 0.300 INCH, PLASTIC, DIP-24 | Pyramid Semiconductor Corporation | P4C198A-25CMB vs P4C198A-25PI |
5962-8989102LX | Standard SRAM, 16KX4, 25ns, CMOS, CDIP24, CERAMIC, DIP-24 | Integrated Device Technology Inc | P4C198A-25CMB vs 5962-8989102LX |
5962-8989102LC | Standard SRAM, 16KX4, 25ns, CMOS, CDIP24, CERAMIC, DIP-24 | Integrated Device Technology Inc | P4C198A-25CMB vs 5962-8989102LC |
FT6198A-25CMB | Standard SRAM, 16KX4, 25ns, CMOS, CDIP24, 0.300 INCH, CERAMIC, SDIP-24 | Force Technologies Ltd | P4C198A-25CMB vs FT6198A-25CMB |
FT6198A-25DMB | Standard SRAM, 16KX4, 25ns, CMOS, CDIP24, 0.300 INCH, CERAMIC, DIP-24 | Force Technologies Ltd | P4C198A-25CMB vs FT6198A-25DMB |
5962-8989101LX | Standard SRAM, 16KX4, 25ns, CMOS, CDIP24, CERAMIC, DIP-24 | Pyramid Semiconductor Corporation | P4C198A-25CMB vs 5962-8989101LX |
P4C198AL-25DM | Standard SRAM, 16KX4, 25ns, CMOS, CDIP24, 0.300 INCH, CERDIP-24 | Pyramid Semiconductor Corporation | P4C198A-25CMB vs P4C198AL-25DM |
P4C198A-25CM | Standard SRAM, 16KX4, 25ns, CMOS, CDIP24, 0.300 INCH, SIDE BRAZED, CERAMIC, DIP-24 | Pyramid Semiconductor Corporation | P4C198A-25CMB vs P4C198A-25CM |