Datasheets
P4C198-35CMB by: Pyramid Semiconductor Corporation

Standard SRAM, 16KX4, 35ns, CMOS, CDIP24, 0.300 INCH, SIDE BRAZED, CERAMIC, DIP-24

Part Details for P4C198-35CMB by Pyramid Semiconductor Corporation

Overview of P4C198-35CMB by Pyramid Semiconductor Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

Part Details for P4C198-35CMB

P4C198-35CMB CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

P4C198-35CMB Part Data Attributes

P4C198-35CMB Pyramid Semiconductor Corporation
Buy Now Datasheet
Compare Parts:
P4C198-35CMB Pyramid Semiconductor Corporation Standard SRAM, 16KX4, 35ns, CMOS, CDIP24, 0.300 INCH, SIDE BRAZED, CERAMIC, DIP-24
Pbfree Code No
Rohs Code No
Part Life Cycle Code Active
Ihs Manufacturer PYRAMID SEMICONDUCTOR CORP
Part Package Code DIP
Package Description DIP,
Pin Count 24
Reach Compliance Code compliant
Access Time-Max 35 ns
JESD-30 Code R-CDIP-T24
JESD-609 Code e0
Memory Density 65536 bit
Memory IC Type STANDARD SRAM
Memory Width 4
Number of Functions 1
Number of Terminals 24
Number of Words 16384 words
Number of Words Code 16000
Operating Mode ASYNCHRONOUS
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Organization 16KX4
Package Body Material CERAMIC, METAL-SEALED COFIRED
Package Code DIP
Package Shape RECTANGULAR
Package Style IN-LINE
Parallel/Serial PARALLEL
Qualification Status Not Qualified
Screening Level MIL-STD-883 Class B
Seated Height-Max 5.08 mm
Supply Voltage-Max (Vsup) 5.5 V
Supply Voltage-Min (Vsup) 4.5 V
Supply Voltage-Nom (Vsup) 5 V
Surface Mount NO
Technology CMOS
Temperature Grade MILITARY
Terminal Finish TIN LEAD
Terminal Form THROUGH-HOLE
Terminal Pitch 2.54 mm
Terminal Position DUAL
Width 7.62 mm

Alternate Parts for P4C198-35CMB

This table gives cross-reference parts and alternative options found for P4C198-35CMB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of P4C198-35CMB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
5962-8685917LC Standard SRAM, 16KX4, 35ns, CMOS, CDIP24 Pyramid Semiconductor Corporation P4C198-35CMB vs 5962-8685917LC
5962-8685909LA CDIP-24, Tube Integrated Device Technology Inc P4C198-35CMB vs 5962-8685909LA
5962-8685917LX Standard SRAM, 16KX4, 35ns, CMOS, CDIP24, Pyramid Semiconductor Corporation P4C198-35CMB vs 5962-8685917LX
5962-8685910LA CDIP-24, Tube Integrated Device Technology Inc P4C198-35CMB vs 5962-8685910LA
5962-8685917LA Standard SRAM, 16KX4, 35ns, CMOS, CDIP24, 0.300 INCH, CERDIP-24 Integrated Device Technology Inc P4C198-35CMB vs 5962-8685917LA
P4C198-35DMB Standard SRAM, 16KX4, 35ns, CMOS, CDIP24, 0.300 INCH, CERDIP-24 Pyramid Semiconductor Corporation P4C198-35CMB vs P4C198-35DMB
5962-8685917LA Standard SRAM, 16KX4, 35ns, CMOS, CDIP24, 0.300 INCH, CERAMIC, DIP-24 Micross Components P4C198-35CMB vs 5962-8685917LA
5962-8685917LC Standard SRAM, 16KX4, 35ns, CMOS, CDIP24 Micross Components P4C198-35CMB vs 5962-8685917LC
P4C198-35PC Standard SRAM, 16KX4, 35ns, CMOS, PDIP24, 0.300 INCH, PLASTIC, DIP-24 Pyramid Semiconductor Corporation P4C198-35CMB vs P4C198-35PC
5962-8685918LX Standard SRAM, 16KX4, 35ns, CMOS, CDIP24, Pyramid Semiconductor Corporation P4C198-35CMB vs 5962-8685918LX
Part Number Description Manufacturer Compare
5962-8685909LA CDIP-24, Tube Integrated Device Technology Inc P4C198-35CMB vs 5962-8685909LA
AS8S512K32P-20L/IT SRAM Module, 512KX32, 20ns, CMOS, CPGA66, PGA-66 Micross Components P4C198-35CMB vs AS8S512K32P-20L/IT
5962-8855202XX Standard SRAM, 32KX8, 70ns, CMOS, CDIP28, Electronic Designs Inc P4C198-35CMB vs 5962-8855202XX
P4C1982-20FMB Standard SRAM, 16KX4, 20ns, CMOS, CDFP28, CERPACK-28 Pyramid Semiconductor Corporation P4C198-35CMB vs P4C1982-20FMB
5962-9318714HTA Cache SRAM Module, 128KX32, 35ns, CMOS, HIP-66 Cobham Power Products P4C198-35CMB vs 5962-9318714HTA
P4C116-35LM Standard SRAM, 2KX8, 35ns, CMOS, 0.300 X 0.400 INCH, LCC-24 Pyramid Semiconductor Corporation P4C198-35CMB vs P4C116-35LM
5962-9461110HMC Cache SRAM Module, 512KX32, 17ns, CMOS, CQFP68, CO-FIRED CERAMIC, QFP-68 White Microelectronics P4C198-35CMB vs 5962-9461110HMC
P4C198-35PC Standard SRAM, 16KX4, 35ns, CMOS, PDIP24, 0.300 INCH, PLASTIC, DIP-24 Pyramid Semiconductor Corporation P4C198-35CMB vs P4C198-35PC
P4C1256-45PILF Standard SRAM, 32KX8, 45ns, CMOS, PDIP28, 0.300 INCH, ROHS COMPLIANT, PLASTIC, DIP-28 Pyramid Semiconductor Corporation P4C198-35CMB vs P4C1256-45PILF
5962-8855208ZA Standard SRAM, 32KX8, 55ns, CMOS, CDFP28, CERAMIC, FP-28 Integrated Device Technology Inc P4C198-35CMB vs 5962-8855208ZA

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for P4C198-35CMB by Pyramid Semiconductor Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: P4C198-35CMB by Pyramid Semiconductor Corporation

Select Manufacturer
Which Manufacturer of P4C198-35CMB would you like to use for your alert(s)?
  • Please alert me when P4C198-35CMB inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for P4C198-35CMB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for P4C198-35CMB to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for P4C198-35CMB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for P4C198-35CMB.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare P4C198-35CMB by Pyramid Semiconductor Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: