Part Details for P4C198-25JC by Pyramid Semiconductor Corporation
Overview of P4C198-25JC by Pyramid Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AM7968-125JC | Rochester Electronics LLC | Line Driver, 1 Func, 1 Driver, BIPolar, PQCC28, PLASTIC, LCC-28 | |
AM7969-125JC | Rochester Electronics LLC | Line Receiver, 1 Func, 1 Rcvr, BIPolar, PQCC28, PLASTIC, LCC-28 | |
AM7969-125JC-G | Rochester Electronics LLC | Replacement for AMD part number AM7969-125JC. Buy from authorized manufacturer Rochester Electronics. |
Part Details for P4C198-25JC
P4C198-25JC CAD Models
P4C198-25JC Part Data Attributes
|
P4C198-25JC
Pyramid Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
P4C198-25JC
Pyramid Semiconductor Corporation
Standard SRAM, 16KX4, 25ns, CMOS, PDSO24, 0.300 INCH, PLASTIC, SOJ-24
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PYRAMID SEMICONDUCTOR CORP | |
Part Package Code | SOJ | |
Package Description | SOJ, SOJ24,.34 | |
Pin Count | 24 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 25 ns | |
I/O Type | COMMON | |
JESD-30 Code | R-PDSO-J24 | |
JESD-609 Code | e0 | |
Length | 15.875 mm | |
Memory Density | 65536 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 4 | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Number of Words | 16384 words | |
Number of Words Code | 16000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 16KX4 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOJ | |
Package Equivalence Code | SOJ24,.34 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 3.7592 mm | |
Standby Current-Max | 0.015 A | |
Standby Voltage-Min | 4.5 V | |
Supply Current-Max | 0.15 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 7.5184 mm |
Alternate Parts for P4C198-25JC
This table gives cross-reference parts and alternative options found for P4C198-25JC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of P4C198-25JC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HMU-65789E-6 | Standard SRAM, 16KX4, 15ns, CMOS, PDSO24 | Matra MHS | P4C198-25JC vs HMU-65789E-6 |
HMU-65789H-9 | Standard SRAM, 16KX4, 25ns, CMOS, PDSO24 | Matra MHS | P4C198-25JC vs HMU-65789H-9 |
CY7C166-15VCR | Standard SRAM, 16KX4, 15ns, CMOS, PDSO24, 0.300 INCH, PLASTIC, SOJ-24 | Cypress Semiconductor | P4C198-25JC vs CY7C166-15VCR |
P4C198-25JI | Standard SRAM, 16KX4, 25ns, CMOS, PDSO24, 0.300 INCH, PLASTIC, SOJ-24 | Pyramid Semiconductor Corporation | P4C198-25JC vs P4C198-25JI |
HMU-65789H-6 | Standard SRAM, 16KX4, 25ns, CMOS, PDSO24 | Matra MHS | P4C198-25JC vs HMU-65789H-6 |
HMU-65789E-5 | Standard SRAM, 16KX4, 15ns, CMOS, PDSO24 | Matra MHS | P4C198-25JC vs HMU-65789E-5 |
CY7C166-25VCT | Standard SRAM, 16KX4, 25ns, CMOS, PDSO24, 0.300 INCH, MO-088, SOJ-24 | Cypress Semiconductor | P4C198-25JC vs CY7C166-25VCT |
CY7C166-15VCT | Standard SRAM, 16KX4, 15ns, CMOS, PDSO24, 0.300 INCH, MO-088, SOJ-24 | Rochester Electronics LLC | P4C198-25JC vs CY7C166-15VCT |
P4C198-15JI | Standard SRAM, 16KX4, 15ns, CMOS, PDSO24, 0.300 INCH, PLASTIC, SOJ-24 | Pyramid Semiconductor Corporation | P4C198-25JC vs P4C198-15JI |
CY7C166-25VCT | Standard SRAM, 16KX4, 25ns, CMOS, PDSO24, 0.300 INCH, MO-088, SOJ-24 | Rochester Electronics LLC | P4C198-25JC vs CY7C166-25VCT |