Part Details for P4C198-20DM by Pyramid Semiconductor Corporation
Overview of P4C198-20DM by Pyramid Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
54H20DM/B | Rochester Electronics LLC | 54H20DM/B | |
9020DM/B | Rochester Electronics LLC | 9020 - FF/Latch | |
9320DM | Rochester Electronics LLC | 9320DM |
Part Details for P4C198-20DM
P4C198-20DM CAD Models
P4C198-20DM Part Data Attributes
|
P4C198-20DM
Pyramid Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
P4C198-20DM
Pyramid Semiconductor Corporation
Standard SRAM, 16KX4, 20ns, CMOS, CDIP24, 0.300 INCH, CERDIP-24
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PYRAMID SEMICONDUCTOR CORP | |
Part Package Code | DIP | |
Package Description | DIP, DIP24,.3 | |
Pin Count | 24 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A001.A.2.C | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 20 ns | |
I/O Type | COMMON | |
JESD-30 Code | R-GDIP-T24 | |
JESD-609 Code | e0 | |
Memory Density | 65536 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 4 | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Number of Words | 16384 words | |
Number of Words Code | 16000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Organization | 16KX4 | |
Output Characteristics | 3-STATE | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Equivalence Code | DIP24,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Screening Level | MIL-STD-883 Class B | |
Seated Height-Max | 5.08 mm | |
Standby Current-Max | 0.02 A | |
Standby Voltage-Min | 4.5 V | |
Supply Current-Max | 0.16 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for P4C198-20DM
This table gives cross-reference parts and alternative options found for P4C198-20DM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of P4C198-20DM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
P4C198L-20DMB | Standard SRAM, 16KX4, 20ns, CMOS, CDIP24, 0.300 INCH, CERDIP-24 | Pyramid Semiconductor Corporation | P4C198-20DM vs P4C198L-20DMB |
P4C198-20CC | Standard SRAM, 16KX4, 20ns, CMOS, CDIP24, 0.300 INCH, HERMETIC SEALED, SIDE BRAZED, CERAMIC, DIP-24 | Pyramid Semiconductor Corporation | P4C198-20DM vs P4C198-20CC |
5962-8989204LX | Standard SRAM, 16KX4, 20ns, CMOS, CDIP24, CERAMIC, DIP-24 | Cypress Semiconductor | P4C198-20DM vs 5962-8989204LX |
5962-8989204LA | Standard SRAM, 16KX4, 20ns, CMOS, CDIP24 | Matra Design Semiconductor | P4C198-20DM vs 5962-8989204LA |
5962-8989204LX | Standard SRAM, 16KX4, 20ns, CMOS, CDIP24, CERAMIC, DIP-24 | Matra MHS | P4C198-20DM vs 5962-8989204LX |
5962-8989204LA | Standard SRAM, 16KX4, 20ns, CMOS, CDIP24, 0.300 INCH, CERDIP-24 | Integrated Device Technology Inc | P4C198-20DM vs 5962-8989204LA |
6198L20DB | Standard SRAM, 16KX4, 19ns, CMOS, CDIP24, 0.300 INCH, CERAMIC, DIP-24 | Integrated Device Technology Inc | P4C198-20DM vs 6198L20DB |
5962-8989204LC | Standard SRAM, 16KX4, 20ns, CMOS, CDIP24, CERAMIC, DIP-24 | Pyramid Semiconductor Corporation | P4C198-20DM vs 5962-8989204LC |
P4C198-20DMB | Standard SRAM, 16KX4, 20ns, CMOS, CDIP24, 0.300 INCH, CERDIP-24 | Pyramid Semiconductor Corporation | P4C198-20DM vs P4C198-20DMB |
L7C166CMB20 | Standard SRAM, 16KX4, 20ns, CMOS, CDIP24, 0.300 INCH, CERAMIC, DIP-24 | LOGIC Devices Inc | P4C198-20DM vs L7C166CMB20 |