Part Details for P4C188-25CMB by Pyramid Semiconductor Corporation
Overview of P4C188-25CMB by Pyramid Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for P4C188-25CMB
P4C188-25CMB CAD Models
P4C188-25CMB Part Data Attributes
|
P4C188-25CMB
Pyramid Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
P4C188-25CMB
Pyramid Semiconductor Corporation
Standard SRAM, 16KX4, 25ns, CMOS, CDIP22, 0.300 INCH, SIDE BRAZED, CERAMIC, DIP-22
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PYRAMID SEMICONDUCTOR CORP | |
Part Package Code | DIP | |
Package Description | 0.300 INCH, SIDE BRAZED, CERAMIC, DIP-22 | |
Pin Count | 22 | |
Reach Compliance Code | compliant | |
Access Time-Max | 25 ns | |
JESD-30 Code | R-CDIP-T22 | |
JESD-609 Code | e0 | |
Length | 29.337 mm | |
Memory Density | 65536 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 4 | |
Number of Functions | 1 | |
Number of Terminals | 22 | |
Number of Words | 16384 words | |
Number of Words Code | 16000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Organization | 16KX4 | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Screening Level | MIL-STD-883 Class B | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for P4C188-25CMB
This table gives cross-reference parts and alternative options found for P4C188-25CMB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of P4C188-25CMB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
L7C164CM25 | LOGIC Devices Inc | Check for Price | Standard SRAM, 16KX4, 25ns, CMOS, CDIP22, 0.300 INCH, CERAMIC, DIP-22 | P4C188-25CMB vs L7C164CM25 |
HM1-65788H-2 | Matra MHS | Check for Price | Standard SRAM, 16KX4, 25ns, CMOS, CDIP22 | P4C188-25CMB vs HM1-65788H-2 |
IDT7188S25DBG | Integrated Device Technology Inc | Check for Price | Standard SRAM, 16KX4, 25ns, CMOS, CDIP22, 0.300 INCH, CERAMIC, DIP-22 | P4C188-25CMB vs IDT7188S25DBG |
5962-8969202YA | Temic Semiconductors | Check for Price | Standard SRAM, 16KX4, 25ns, CMOS, CDIP22, | P4C188-25CMB vs 5962-8969202YA |
HM1-65788H/883 | Matra MHS | Check for Price | Standard SRAM, 16KX4, 25ns, CMOS, CDIP22 | P4C188-25CMB vs HM1-65788H/883 |
HM1-65788HDB | Matra MHS | Check for Price | Standard SRAM, 16KX4, 25ns, CMOS, CDIP22 | P4C188-25CMB vs HM1-65788HDB |
5962-8969202YA | Matra Design Semiconductor | Check for Price | Standard SRAM, 16KX4, 25ns, CMOS, CDIP22 | P4C188-25CMB vs 5962-8969202YA |
MT5C6404C-25/IT | Micross Components | Check for Price | Standard SRAM | P4C188-25CMB vs MT5C6404C-25/IT |
5962-8969201XX | Pyramid Semiconductor Corporation | Check for Price | Standard SRAM, 16KX4, 25ns, CMOS, | P4C188-25CMB vs 5962-8969201XX |
5962-8969202YC | Cypress Semiconductor | Check for Price | Standard SRAM, 16KX4, 25ns, CMOS, CDIP22, 0.300 INCH, CERAMIC, DIP-22 | P4C188-25CMB vs 5962-8969202YC |