Part Details for P4C170-45DMB by Pyramid Semiconductor Corporation
Overview of P4C170-45DMB by Pyramid Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
54ACTQ245DM/B | Rochester Electronics LLC | 54ACTQ245 - Bus Driver/Transceiver, 1-Func, 8-Bit, True Output, CMOS |
Part Details for P4C170-45DMB
P4C170-45DMB CAD Models
P4C170-45DMB Part Data Attributes
|
P4C170-45DMB
Pyramid Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
P4C170-45DMB
Pyramid Semiconductor Corporation
Standard SRAM, 4KX4, 45ns, CMOS, CDIP20, 0.300 INCH, CERDIP-22
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PYRAMID SEMICONDUCTOR CORP | |
Part Package Code | DIP | |
Package Description | 0.300 INCH, CERDIP-22 | |
Pin Count | 22 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A001.A.2.C | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 45 ns | |
JESD-30 Code | R-GDIP-T20 | |
JESD-609 Code | e0 | |
Memory Density | 16384 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 4 | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Number of Words | 4096 words | |
Number of Words Code | 4000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Organization | 4KX4 | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Screening Level | MIL-STD-883 Class B | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for P4C170-45DMB
This table gives cross-reference parts and alternative options found for P4C170-45DMB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of P4C170-45DMB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
5962-8670505UA | Integrated Device Technology Inc | Check for Price | LCC-20, Tube | P4C170-45DMB vs 5962-8670505UA |
P4C170-45LMB | Pyramid Semiconductor Corporation | Check for Price | Standard SRAM, 4KX4, 45ns, CMOS, CQCC20, 0.290 X 0.430 INCH, CERAMIC, LCC-20 | P4C170-45DMB vs P4C170-45LMB |
FT7C168-45DC | Force Technologies Ltd | Check for Price | Standard SRAM, 4KX4, 45ns, CMOS, CDIP20, 0.300 INCH, CERAMIC, DIP-20 | P4C170-45DMB vs FT7C168-45DC |
FT6168-45CMB | Force Technologies Ltd | Check for Price | Standard SRAM, 4KX4, 45ns, CMOS, CDIP20, 0.300 INCH, CERAMIC, SIDE BRAZED, DIP-20 | P4C170-45DMB vs FT6168-45CMB |
FT7C170-45FC | Force Technologies Ltd | Check for Price | Standard SRAM, 4KX4, 45ns, CMOS, CDFP20, CERAMIC, FP-20 | P4C170-45DMB vs FT7C170-45FC |
AM99CL68-45DC | AMD | Check for Price | Standard SRAM, 4KX4, 45ns, CMOS, CDIP20, 0.300 INCH, HERMETIC SEALED, CERAMIC, DIP-20 | P4C170-45DMB vs AM99CL68-45DC |
M5M21C68P-45 | Mitsubishi Electric | Check for Price | Standard SRAM, 4KX4, 45ns, CMOS, PDIP20, 0.300 INCH, PLASTIC, DIP-20 | P4C170-45DMB vs M5M21C68P-45 |
FT7C168-45FMB | Force Technologies Ltd | Check for Price | Standard SRAM, 4KX4, 45ns, CMOS, CDFP20, CERAMIC, FP-20 | P4C170-45DMB vs FT7C168-45FMB |
FT6168-45CM | Force Technologies Ltd | Check for Price | Standard SRAM, 4KX4, 45ns, CMOS, CDIP20, 0.300 INCH, CERAMIC, SIDE BRAZED, DIP-20 | P4C170-45DMB vs FT6168-45CM |
5962-8670521ZA | Pyramid Semiconductor Corporation | Check for Price | Standard SRAM, 4KX4, 45ns, CMOS, CDFP20, DFP-20 | P4C170-45DMB vs 5962-8670521ZA |