Memory
P4C168-25JI
Pyramid Semiconductor Corporation
Description: Standard SRAM, 4KX4, 25ns, CMOS, PDSO20, SOJ-20

Overview of P4C168-25JI by Pyramid Semiconductor Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Available Datasheets

Part # Manufacturer Description Datasheet
CY7C429-25JI Rochester Electronics LLC FIFO, 2KX9, 25ns, Asynchronous, CMOS, PQCC32, PLASTIC, LCC-32
7201LA25JI8 Renesas Electronics Corporation 512 x 9 AsyncFIFO, 5.0V
7206L25JI8 Renesas Electronics Corporation 16K x 9 AsyncFIFO, 5.0V

CAD Models for P4C168-25JI by Pyramid Semiconductor Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for P4C168-25JI by Pyramid Semiconductor Corporation

P4C168-25JI
Pyramid Semiconductor Corporation
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
PYRAMID SEMICONDUCTOR CORP
Part Package Code
SOJ
Package Description
SOJ-20
Pin Count
20
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.32.00.41
Access Time-Max
25 ns
JESD-30 Code
R-PDSO-J20
Length
12.827 mm
Memory Density
16384 bit
Memory IC Type
STANDARD SRAM
Memory Width
4
Number of Functions
1
Number of Terminals
20
Number of Words
4096 words
Number of Words Code
4000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Organization
4KX4
Package Body Material
PLASTIC/EPOXY
Package Code
SOJ
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Parallel/Serial
PARALLEL
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Qualification Status
Not Qualified
Seated Height-Max
3.6068 mm
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Form
J BEND
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Width
7.493 mm
Want to compare parts?
  1. P4C168-25JI
    Pyramid Semiconductor Corporation
    Standard SRAM, 4KX4, 25ns, CMOS, PDSO20, SOJ-20
    VS

Alternate Parts for P4C168-25JI

This table gives cross-reference parts and alternative options found for P4C168-25JI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of P4C168-25JI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
CY7C168A-25VC Standard SRAM, 4KX4, 25ns, CMOS, PDSO20, 0.300 INCH, SOJ-20 Cypress Semiconductor P4C168-25JI vs CY7C168A-25VC
CY7C168A-25VCT Standard SRAM, 4KX4, 25ns, CMOS, PDSO20, 0.300 INCH, SOJ-20 Cypress Semiconductor P4C168-25JI vs CY7C168A-25VCT
CY7C168A-25VCR Standard SRAM, 4KX4, 25ns, CMOS, PDSO20, 0.300 INCH, PLASTIC, SOJ-20 Cypress Semiconductor P4C168-25JI vs CY7C168A-25VCR
Part Number Description Manufacturer Compare
P4C169-25DM Standard SRAM, 4KX4, 25ns, CMOS, CDIP20, 0.300 INCH, CERDIP-22 Pyramid Semiconductor Corporation P4C168-25JI vs P4C169-25DM
P4C168-25JC Standard SRAM, 4KX4, 25ns, CMOS, PDSO20, 0.300 INCH, PLASTIC, SOJ-20 Pyramid Semiconductor Corporation P4C168-25JI vs P4C168-25JC
CY7C170A-25VCR Standard SRAM, 4KX4, 25ns, CMOS, PDSO24, 0.300 INCH, PLASTIC, SOJ-24 Cypress Semiconductor P4C168-25JI vs CY7C170A-25VCR
HM1-65768BH/883:D Standard SRAM, 4KX4, 25ns, CMOS, CDIP20 Matra MHS P4C168-25JI vs HM1-65768BH/883:D
6168SA25LB LCC-20, Tube Integrated Device Technology Inc P4C168-25JI vs 6168SA25LB
HMU65768BH-5:D Standard SRAM, 4KX4, 25ns, CMOS, PDSO20, 0.300 INCH, SOJ-20 Atmel Corporation P4C168-25JI vs HMU65768BH-5:D
HM3-65768BH-5:D Standard SRAM, 4KX4, 25ns, CMOS, PDIP20 Matra MHS P4C168-25JI vs HM3-65768BH-5:D
5962-8670516ZX Standard SRAM, 4KX4, 25ns, CMOS, CDFP20, DFP-20 Pyramid Semiconductor Corporation P4C168-25JI vs 5962-8670516ZX
P4C168-25CM Standard SRAM, 4KX4, 25ns, CMOS, CDIP20, 0.300 INCH, SIDE BRAZED, CERAMIC, DIP-20 Pyramid Semiconductor Corporation P4C168-25JI vs P4C168-25CM
FT7C168-25FM Standard SRAM, 4KX4, 25ns, CMOS, CDFP20, CERAMIC, FP-20 Force Technologies Ltd P4C168-25JI vs FT7C168-25FM

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for P4C168-25JI by Pyramid Semiconductor Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: P4C168-25JI by Pyramid Semiconductor Corporation

Select Manufacturer
Which Manufacturer of P4C168-25JI would you like to use for your alert(s)?
  • Please alert me when P4C168-25JI inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for P4C168-25JI alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for P4C168-25JI to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for P4C168-25JI alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for P4C168-25JI.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare P4C168-25JI by Pyramid Semiconductor Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: