Memory
P4C164L-70SNMLF
Pyramid Semiconductor Corporation
Description: Standard SRAM, 8KX8, 70ns, CMOS, PDSO28, 0.300 INCH, PLASTIC, ROHS COMPLIANT, SOP-28

Overview of P4C164L-70SNMLF by Pyramid Semiconductor Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research Internet of Things (IoT) Computing and Data Storage Aerospace and Defense Healthcare Telecommunications Automotive

CAD Models for P4C164L-70SNMLF by Pyramid Semiconductor Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for P4C164L-70SNMLF by Pyramid Semiconductor Corporation

P4C164L-70SNMLF
Pyramid Semiconductor Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
PYRAMID SEMICONDUCTOR CORP
Part Package Code
SOIC
Package Description
0.300 INCH, PLASTIC, ROHS COMPLIANT, SOP-28
Pin Count
28
Reach Compliance Code
compliant
ECCN Code
3A001.A.2.C
HTS Code
8542.32.00.41
Access Time-Max
70 ns
JESD-30 Code
R-PDSO-G28
Length
17.9832 mm
Memory Density
65536 bit
Memory IC Type
STANDARD SRAM
Memory Width
8
Number of Functions
1
Number of Terminals
28
Number of Words
8192 words
Number of Words Code
8000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Organization
8KX8
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Parallel/Serial
PARALLEL
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Seated Height-Max
2.794 mm
Supply Current-Max
0.145 mA
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
MILITARY
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Width
7.493 mm
Want to compare parts?
  1. P4C164L-70SNMLF
    Pyramid Semiconductor Corporation
    Standard SRAM, 8KX8, 70ns, CMOS, PDSO28, 0.300 INCH, PLASTIC, ROHS COMPLIANT, SOP-28
    VS

Alternate Parts for P4C164L-70SNMLF

This table gives cross-reference parts and alternative options found for P4C164L-70SNMLF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of P4C164L-70SNMLF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
FT6264-70SNILF Standard SRAM, Force Technologies Ltd P4C164L-70SNMLF vs FT6264-70SNILF
FT6264L-70SNI Standard SRAM Force Technologies Ltd P4C164L-70SNMLF vs FT6264L-70SNI
P4C164L-70SNI Standard SRAM, 8KX8, 70ns, CMOS, PDSO28, 0.300 INCH, PLASTIC, SOP-28 Pyramid Semiconductor Corporation P4C164L-70SNMLF vs P4C164L-70SNI
FT6264L-70SNILF Standard SRAM Force Technologies Ltd P4C164L-70SNMLF vs FT6264L-70SNILF
FT6164L-70SNC Standard SRAM Force Technologies Ltd P4C164L-70SNMLF vs FT6164L-70SNC
FT6164L-70SNI Standard SRAM Force Technologies Ltd P4C164L-70SNMLF vs FT6164L-70SNI
FT6264-70SNCLF Standard SRAM, Force Technologies Ltd P4C164L-70SNMLF vs FT6264-70SNCLF
P4C164L-70SNC Standard SRAM, 8KX8, 70ns, CMOS, PDSO28, 0.300 INCH, PLASTIC, SOP-28 Pyramid Semiconductor Corporation P4C164L-70SNMLF vs P4C164L-70SNC
P4C164L-70SNM Standard SRAM, 8KX8, 70ns, CMOS, PDSO28, 0.300 INCH, PLASTIC, SOP-28 Pyramid Semiconductor Corporation P4C164L-70SNMLF vs P4C164L-70SNM
FT6164-70SNCLF Standard SRAM, Force Technologies Ltd P4C164L-70SNMLF vs FT6164-70SNCLF
Part Number Description Manufacturer Compare
FT6264-70SNCLF Standard SRAM, Force Technologies Ltd P4C164L-70SNMLF vs FT6264-70SNCLF
P4C164L-70SNCLF Standard SRAM, 8KX8, 70ns, CMOS, PDSO28, 0.300 INCH, PLASTIC, ROHS COMPLIANT, SOP-28 Pyramid Semiconductor Corporation P4C164L-70SNMLF vs P4C164L-70SNCLF
FT6164L-70SNI Standard SRAM Force Technologies Ltd P4C164L-70SNMLF vs FT6164L-70SNI
P4C164L-70SNM Standard SRAM, 8KX8, 70ns, CMOS, PDSO28, 0.300 INCH, PLASTIC, SOP-28 Pyramid Semiconductor Corporation P4C164L-70SNMLF vs P4C164L-70SNM
FT6264L-70SNILF Standard SRAM Force Technologies Ltd P4C164L-70SNMLF vs FT6264L-70SNILF
P4C164L-70SNMBLF Standard SRAM, 8KX8, 70ns, CMOS, PDSO28, 0.300 INCH, PLASTIC, ROHS COMPLIANT, SOP-28 Pyramid Semiconductor Corporation P4C164L-70SNMLF vs P4C164L-70SNMBLF
FT6264L-70SNCLF Standard SRAM Force Technologies Ltd P4C164L-70SNMLF vs FT6264L-70SNCLF
FT6264-70SNI Standard SRAM, Force Technologies Ltd P4C164L-70SNMLF vs FT6264-70SNI
FT6264L-70SNC Standard SRAM Force Technologies Ltd P4C164L-70SNMLF vs FT6264L-70SNC
P4C164L-70SNILF Standard SRAM, 8KX8, 70ns, CMOS, PDSO28, 0.300 INCH, PLASTIC, ROHS COMPLIANT, SOP-28 Pyramid Semiconductor Corporation P4C164L-70SNMLF vs P4C164L-70SNILF

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for P4C164L-70SNMLF by Pyramid Semiconductor Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: P4C164L-70SNMLF by Pyramid Semiconductor Corporation

  • Please alert me when P4C164L-70SNMLF inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for P4C164L-70SNMLF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for P4C164L-70SNMLF to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for P4C164L-70SNMLF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for P4C164L-70SNMLF.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare P4C164L-70SNMLF by Pyramid Semiconductor Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: