Memory
P4C164L-25PM
Pyramid Semiconductor Corporation
Description: Standard SRAM, 8KX8, 25ns, CMOS, PDIP28, 0.300 INCH, PLASTIC, DIP-28

Overview of P4C164L-25PM by Pyramid Semiconductor Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research Internet of Things (IoT) Computing and Data Storage Aerospace and Defense Healthcare Telecommunications Automotive

Available Datasheets

Part # Manufacturer Description Datasheet
BCR25PM-14LJ#B00 Renesas Electronics Corporation Triacs, TO-220F, /Bag
FCE17B25PM280 Amphenol Communications Solutions Filter D-Sub Connectors, Input Output Connectors, FCE17 series, 25pin, Pin, 47000pF
FCE17B25PM4D0 Amphenol Communications Solutions Filter D-Sub Connectors, Input Output Connectors, FCE17 series, 25pin, Pin, 50pF

CAD Models for P4C164L-25PM by Pyramid Semiconductor Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for P4C164L-25PM by Pyramid Semiconductor Corporation

P4C164L-25PM
Pyramid Semiconductor Corporation
-
-
Rohs Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
PYRAMID SEMICONDUCTOR CORP
Part Package Code
DIP
Package Description
0.300 INCH, PLASTIC, DIP-28
Pin Count
28
Reach Compliance Code
compliant
ECCN Code
3A001.A.2.C
HTS Code
8542.32.00.41
Access Time-Max
25 ns
JESD-30 Code
R-PDIP-T28
JESD-609 Code
e0
Length
34.8615 mm
Memory Density
65536 bit
Memory IC Type
STANDARD SRAM
Memory Width
8
Number of Functions
1
Number of Terminals
28
Number of Words
8192 words
Number of Words Code
8000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Organization
8KX8
Package Body Material
PLASTIC/EPOXY
Package Code
DIP
Package Shape
RECTANGULAR
Package Style
IN-LINE
Parallel/Serial
PARALLEL
Seated Height-Max
5.334 mm
Supply Current-Max
0.155 mA
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
NO
Technology
CMOS
Temperature Grade
MILITARY
Terminal Finish
TIN LEAD
Terminal Form
THROUGH-HOLE
Terminal Pitch
2.54 mm
Terminal Position
DUAL
Width
7.62 mm
Want to compare parts?
  1. P4C164L-25PM
    Pyramid Semiconductor Corporation
    Standard SRAM, 8KX8, 25ns, CMOS, PDIP28, 0.300 INCH, PLASTIC, DIP-28
    VS

Alternate Parts for P4C164L-25PM

This table gives cross-reference parts and alternative options found for P4C164L-25PM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of P4C164L-25PM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
P4C164L-25DI Standard SRAM, 8KX8, 25ns, CMOS, CDIP28, 0.300 INCH, CERAMIC, DIP-28 Pyramid Semiconductor Corporation P4C164L-25PM vs P4C164L-25DI
FT6164L-25DMB Standard SRAM, 8KX8, 25ns, CMOS, CDIP28, 0.300 INCH, CERDIP-28 Force Technologies Ltd P4C164L-25PM vs FT6164L-25DMB
FT6164L-25CM Standard SRAM, 8KX8, 25ns, CMOS, CDIP28, 0.300 INCH, CERAMIC, SIDE BRAZED, DIP-28 Force Technologies Ltd P4C164L-25PM vs FT6164L-25CM
FT6164L-25PI Standard SRAM Force Technologies Ltd P4C164L-25PM vs FT6164L-25PI
FT6264L-25CMBLF Standard SRAM, 8KX8, 25ns, CMOS, CDIP28, 0.300 INCH, SIDE BRAZED, ROHS COMPLIANT, CERAMIC, DIP-28 Force Technologies Ltd P4C164L-25PM vs FT6264L-25CMBLF
FT6264L-25DMB Standard SRAM, 8KX8, 25ns, CMOS, CDIP28, 0.300 INCH, CERAMIC, DIP-28 Force Technologies Ltd P4C164L-25PM vs FT6264L-25DMB
5962-3829414MZC Standard SRAM, 8KX8, 25ns, CMOS, CDIP28, 0.300 INCH, CERAMIC, DIP-28 Integrated Device Technology Inc P4C164L-25PM vs 5962-3829414MZC
FT6164-25PILF Standard SRAM, Force Technologies Ltd P4C164L-25PM vs FT6164-25PILF
FT6264-25PC Standard SRAM, Force Technologies Ltd P4C164L-25PM vs FT6264-25PC
5962-3829414MZX Standard SRAM, 8KX8, 25ns, CMOS, CDIP28, 0.300 INCH, CERAMIC, DIP-28 Micross Components P4C164L-25PM vs 5962-3829414MZX
Part Number Description Manufacturer Compare
P4C1256-12L32MB Standard SRAM, 32KX8, 12ns, CMOS, 0.450 X 0.550 INCH, LCC-32 Pyramid Semiconductor Corporation P4C164L-25PM vs P4C1256-12L32MB
P4C1299-45LMB Pseudo Static RAM Module Pyramid Semiconductor Corporation P4C164L-25PM vs P4C1299-45LMB
FT6264L-70CMBLF Standard SRAM, 8KX8, 70ns, CMOS, CDIP28, 0.300 INCH, SIDE BRAZED, ROHS COMPLIANT, CERAMIC, DIP-28 Force Technologies Ltd P4C164L-25PM vs FT6264L-70CMBLF
7164L25TDB 5.0V 8K x 8 Asynchronous Static RAM, CDIP13/Tube Renesas Electronics Corporation P4C164L-25PM vs 7164L25TDB
5962-8952403YA Standard SRAM, 64KX4, 45ns, CMOS, CQCC28, CERAMIC, LCC-28 Micross Components P4C164L-25PM vs 5962-8952403YA
P4C1256L-15FMB Standard SRAM, 32KX8, 15ns, CMOS, CDFP28, CERAMIC, FP-28 Pyramid Semiconductor Corporation P4C164L-25PM vs P4C1256L-15FMB
HX6256NSHT IC 32K X 8 STANDARD SRAM, 25 ns, CDFP28, 0.500 X 0.720 INCH, CERAMIC, DFP-28, Static RAM Honeywell Sensing and Control P4C164L-25PM vs HX6256NSHT
5962-8866207YX Standard SRAM, 32KX8, 20ns, CMOS, CQCC32, CERAMIC, LCC-32 Cypress Semiconductor P4C164L-25PM vs 5962-8866207YX
HX6256NVFC IC 32K X 8 STANDARD SRAM, 25 ns, CDFP28, 0.500 X 0.720 INCH, CERAMIC, DFP-28, Static RAM Honeywell Sensing and Control P4C164L-25PM vs HX6256NVFC
P4C164L-35LSMLF Standard SRAM, 8KX8, 35ns, CMOS, CQCC28, 0.350 X 0.550 INCH, ROHS COMPLIANT, CERAMIC, LCC-28 Pyramid Semiconductor Corporation P4C164L-25PM vs P4C164L-35LSMLF

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for P4C164L-25PM by Pyramid Semiconductor Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: P4C164L-25PM by Pyramid Semiconductor Corporation

Select Manufacturer
Which Manufacturer of P4C164L-25PM would you like to use for your alert(s)?
  • Please alert me when P4C164L-25PM inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for P4C164L-25PM alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for P4C164L-25PM to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for P4C164L-25PM alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for P4C164L-25PM.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare P4C164L-25PM by Pyramid Semiconductor Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: