Part Details for P4C164L-12FC by Pyramid Semiconductor Corporation
Overview of P4C164L-12FC by Pyramid Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Part Details for P4C164L-12FC
P4C164L-12FC CAD Models
P4C164L-12FC Part Data Attributes
|
P4C164L-12FC
Pyramid Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
P4C164L-12FC
Pyramid Semiconductor Corporation
Standard SRAM, 8KX8, 12ns, CMOS, CDFP28, CERAMIC, DFP-28
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PYRAMID SEMICONDUCTOR CORP | |
Part Package Code | DFP | |
Package Description | CERAMIC, DFP-28 | |
Pin Count | 28 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 12 ns | |
Additional Feature | LG-MAX | |
JESD-30 Code | R-CDFP-F28 | |
Length | 18.542 mm | |
Memory Density | 65536 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Number of Words | 8192 words | |
Number of Words Code | 8000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 8KX8 | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | DFP | |
Package Shape | RECTANGULAR | |
Package Style | FLATPACK | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 2.286 mm | |
Supply Current-Max | 0.17 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | FLAT | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 9.017 mm |
Alternate Parts for P4C164L-12FC
This table gives cross-reference parts and alternative options found for P4C164L-12FC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of P4C164L-12FC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
P4C164L-12FI | Standard SRAM, 8KX8, 12ns, CMOS, CDFP28, CERAMIC, DFP-28 | Pyramid Semiconductor Corporation | P4C164L-12FC vs P4C164L-12FI |
5962-3829446MTA | Standard SRAM, 8KX8, 12ns, CMOS, CDFP28, CERAMIC, DFP2-28 | Pyramid Semiconductor Corporation | P4C164L-12FC vs 5962-3829446MTA |
P4C164L-12FMLF | Standard SRAM, 8KX8, 12ns, CMOS, CDFP28, ROHS COMPLIANT, CERAMIC, DFP-28 | Pyramid Semiconductor Corporation | P4C164L-12FC vs P4C164L-12FMLF |
FT6164L-12FMB | Standard SRAM, 8KX8, 12ns, CMOS, CDFP28, CERPACK-28 | Force Technologies Ltd | P4C164L-12FC vs FT6164L-12FMB |
FT6264L-12FMB | Standard SRAM, 8KX8, 12ns, CMOS, CDFP28, CERAMIC, FLAT PACKAGE, 28 PIN | Force Technologies Ltd | P4C164L-12FC vs FT6264L-12FMB |
P4C164L-12FCLF | Standard SRAM, 8KX8, 12ns, CMOS, CDFP28, ROHS COMPLIANT, CERAMIC, DFP-28 | Pyramid Semiconductor Corporation | P4C164L-12FC vs P4C164L-12FCLF |
FT6164L-12FMBLF | Standard SRAM, 8KX8, 12ns, CMOS, CDFP28, ROHS COMPLIANT, CERPACK-28 | Force Technologies Ltd | P4C164L-12FC vs FT6164L-12FMBLF |
P4C164L-12FM | Standard SRAM, 8KX8, 12ns, CMOS, CDFP28, CERAMIC, DFP-28 | Pyramid Semiconductor Corporation | P4C164L-12FC vs P4C164L-12FM |
FT6264L-12FMLF | Standard SRAM, 8KX8, 12ns, CMOS, CDFP28, ROHS COMPLIANT, CERAMIC, FLAT PACKAGE, 28 PIN | Force Technologies Ltd | P4C164L-12FC vs FT6264L-12FMLF |
FT6164L-12FMLF | Standard SRAM, 8KX8, 12ns, CMOS, CDFP28, ROHS COMPLIANT, CERPACK-28 | Force Technologies Ltd | P4C164L-12FC vs FT6164L-12FMLF |