There are no models available for this part yet.
Overview of P4C164-35DMB by Pyramid Semiconductor Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for P4C164-35DMB by Pyramid Semiconductor Corporation
Part Data Attributes for P4C164-35DMB by Pyramid Semiconductor Corporation
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
PYRAMID SEMICONDUCTOR CORP
|
Part Package Code
|
DIP
|
Package Description
|
DIP, DIP28,.3
|
Pin Count
|
28
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
3A001.A.2.C
|
HTS Code
|
8542.32.00.41
|
Access Time-Max
|
35 ns
|
Additional Feature
|
LG-MAX
|
I/O Type
|
COMMON
|
JESD-30 Code
|
R-CDIP-T28
|
JESD-609 Code
|
e0
|
Length
|
37.719 mm
|
Memory Density
|
65536 bit
|
Memory IC Type
|
STANDARD SRAM
|
Memory Width
|
8
|
Number of Functions
|
1
|
Number of Terminals
|
28
|
Number of Words
|
8192 words
|
Number of Words Code
|
8000
|
Operating Mode
|
ASYNCHRONOUS
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Organization
|
8KX8
|
Output Characteristics
|
3-STATE
|
Package Body Material
|
CERAMIC, METAL-SEALED COFIRED
|
Package Code
|
DIP
|
Package Equivalence Code
|
DIP28,.3
|
Package Shape
|
RECTANGULAR
|
Package Style
|
IN-LINE
|
Parallel/Serial
|
PARALLEL
|
Qualification Status
|
Not Qualified
|
Screening Level
|
MIL-STD-883 Class B
|
Seated Height-Max
|
5.715 mm
|
Standby Current-Max
|
0.025 A
|
Standby Voltage-Min
|
4.5 V
|
Supply Current-Max
|
0.15 mA
|
Supply Voltage-Max (Vsup)
|
5.5 V
|
Supply Voltage-Min (Vsup)
|
4.5 V
|
Supply Voltage-Nom (Vsup)
|
5 V
|
Surface Mount
|
NO
|
Technology
|
CMOS
|
Temperature Grade
|
MILITARY
|
Terminal Finish
|
TIN LEAD
|
Terminal Form
|
THROUGH-HOLE
|
Terminal Pitch
|
2.54 mm
|
Terminal Position
|
DUAL
|
Width
|
7.62 mm
|
Alternate Parts for P4C164-35DMB
This table gives cross-reference parts and alternative options found for P4C164-35DMB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of P4C164-35DMB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5962-3829427MZA | Standard SRAM, 8KX8, 35ns, CMOS, CDIP28, CERAMIC, DIP-28 | LOGIC Devices Inc | P4C164-35DMB vs 5962-3829427MZA |
MCM6264P25 | 8KX8 STANDARD SRAM, 25ns, PDIP28, 0.300 INCH, PLASTIC, DIP-28 | Motorola Mobility LLC | P4C164-35DMB vs MCM6264P25 |
CY7C185A-35DMB | Standard SRAM, 8KX8, 35ns, CMOS, CDIP28, 0.300 INCH, CERDIP-28 | Cypress Semiconductor | P4C164-35DMB vs CY7C185A-35DMB |
M5M5178AP-25 | Standard SRAM, 8KX8, 25ns, CMOS, PDIP28, 0.300 INCH, PLASTIC, DIP-28 | Mitsubishi Electric | P4C164-35DMB vs M5M5178AP-25 |
IDT7164S35TCB | Standard SRAM, 8KX8, 35ns, CMOS, CDIP28, 0.300 INCH, THIN, SIDE BRAZED, DIP-28 | Integrated Device Technology Inc | P4C164-35DMB vs IDT7164S35TCB |
MT5C6408-35 | Standard SRAM, 8KX8, 35ns, CMOS, PDIP28, | Micron Technology Inc | P4C164-35DMB vs MT5C6408-35 |
5962-3829454MZA | SRAM, 8KX8, 35ns, CMOS, CDIP28, CERAMIC, DIP-28 | Pyramid Semiconductor Corporation | P4C164-35DMB vs 5962-3829454MZA |
5962-3829413MZA | Standard SRAM, 8KX8, 35ns, CMOS, CDIP28, 0.300 INCH, CERAMIC, DIP-28 | Micross Components | P4C164-35DMB vs 5962-3829413MZA |
HM1-65764K-5 | Standard SRAM, 8KX8, 35ns, CMOS, CDIP28 | Matra MHS | P4C164-35DMB vs HM1-65764K-5 |
P4C164-35PMLF | Standard SRAM, 8KX8, 35ns, CMOS, PDIP28, 0.300 INCH, ROHS COMPLIANT, PLASTIC, DIP-28 | Pyramid Semiconductor Corporation | P4C164-35DMB vs P4C164-35PMLF |