Part Details for P4C163L-35DM by Pyramid Semiconductor Corporation
Overview of P4C163L-35DM by Pyramid Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
935DM | Rochester Electronics LLC | Inverter, DTL, CDIP14 | |
72404L35DM | Renesas Electronics Corporation | 64X5 HIGH SPEED CMOS FIFO | |
LM35DM | Texas Instruments | ±0.5°C Temperature Sensor with Analog Output and 30V Capability 8-SOIC 0 to 100 |
Part Details for P4C163L-35DM
P4C163L-35DM CAD Models
P4C163L-35DM Part Data Attributes
|
P4C163L-35DM
Pyramid Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
P4C163L-35DM
Pyramid Semiconductor Corporation
Standard SRAM, 8KX9, 35ns, CMOS, CDIP28, 0.300 INCH, HERMETIC SEALED, CERDIP-28
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PYRAMID SEMICONDUCTOR CORP | |
Part Package Code | DIP | |
Package Description | 0.300 INCH, HERMETIC SEALED, CERDIP-28 | |
Pin Count | 28 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A001.A.2.C | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 35 ns | |
JESD-30 Code | R-GDIP-T28 | |
JESD-609 Code | e0 | |
Length | 36.449 mm | |
Memory Density | 73728 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 9 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Number of Words | 8192 words | |
Number of Words Code | 8000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Organization | 8KX9 | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for P4C163L-35DM
This table gives cross-reference parts and alternative options found for P4C163L-35DM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of P4C163L-35DM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FT6163L-35CM | Standard SRAM, 8KX9, 35ns, CMOS, CDIP28, 0.300 INCH, CERAMIC, SIDE BRAZED, DIP-28 | Force Technologies Ltd | P4C163L-35DM vs FT6163L-35CM |
FT6163L-35CMBLF | Standard SRAM, 8KX9, 35ns, CMOS, CDIP28, 0.300 INCH, ROHS COMPLIANT, CERAMIC, SIDE BRAZED, DIP-28 | Force Technologies Ltd | P4C163L-35DM vs FT6163L-35CMBLF |
P4C163L-35CMLF | Standard SRAM, 8KX9, 35ns, CMOS, CDIP28, 0.300 INCH, ROHS COMPLIANT, CERAMIC, DIP-28 | Pyramid Semiconductor Corporation | P4C163L-35DM vs P4C163L-35CMLF |
5962-8868305YX | Standard SRAM, 8KX9, 35ns, CMOS, DIP-28 | Pyramid Semiconductor Corporation | P4C163L-35DM vs 5962-8868305YX |
5962-8868302YA | Standard SRAM, 8KX9, 35ns, CMOS, DIP-28 | Pyramid Semiconductor Corporation | P4C163L-35DM vs 5962-8868302YA |
P4C163L-35CMBLF | Standard SRAM, 8KX9, 35ns, CMOS, CDIP28, 0.300 INCH, ROHS COMPLIANT, CERAMIC, DIP-28 | Pyramid Semiconductor Corporation | P4C163L-35DM vs P4C163L-35CMBLF |
5962-8868302YX | SRAM, 8KX9, CMOS, DIP-28 | Pyramid Semiconductor Corporation | P4C163L-35DM vs 5962-8868302YX |
FT6163L-35CMLF | Standard SRAM, 8KX9, 35ns, CMOS, CDIP28, 0.300 INCH, ROHS COMPLIANT, CERAMIC, SIDE BRAZED, DIP-28 | Force Technologies Ltd | P4C163L-35DM vs FT6163L-35CMLF |
P4C163L-35DMB | Standard SRAM, 8KX9, 35ns, CMOS, CDIP28, 0.300 INCH, HERMETIC SEALED, CERDIP-28 | Pyramid Semiconductor Corporation | P4C163L-35DM vs P4C163L-35DMB |