Part Details for P4C148-25PM by Pyramid Semiconductor Corporation
Overview of P4C148-25PM by Pyramid Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
BCR25PM-14LJ#B00 | Renesas Electronics Corporation | Triacs, TO-220F, /Bag | |
FCE17B25PM280 | Amphenol Communications Solutions | Filter D-Sub Connectors, Input Output Connectors, FCE17 series, 25pin, Pin, 47000pF | |
FCE17B25PM4D0 | Amphenol Communications Solutions | Filter D-Sub Connectors, Input Output Connectors, FCE17 series, 25pin, Pin, 50pF |
Part Details for P4C148-25PM
P4C148-25PM CAD Models
P4C148-25PM Part Data Attributes
|
P4C148-25PM
Pyramid Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
P4C148-25PM
Pyramid Semiconductor Corporation
Standard SRAM, 1KX4, 10ns, CMOS, PDIP18, 0.0300 INCH, PLASTIC, DIP-18
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PYRAMID SEMICONDUCTOR CORP | |
Part Package Code | DIP | |
Package Description | 0.0300 INCH, PLASTIC, DIP-18 | |
Pin Count | 18 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A001.A.2.C | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 10 ns | |
Additional Feature | LOW POWER STANDBY MODE | |
JESD-30 Code | R-PDIP-T18 | |
JESD-609 Code | e0 | |
Length | 22.86 mm | |
Memory Density | 4096 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 4 | |
Number of Functions | 1 | |
Number of Terminals | 18 | |
Number of Words | 1024 words | |
Number of Words Code | 1000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Organization | 1KX4 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Screening Level | MIL-STD-883 | |
Seated Height-Max | 5.334 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for P4C148-25PM
This table gives cross-reference parts and alternative options found for P4C148-25PM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of P4C148-25PM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
P4C148-25PMB | Standard SRAM, 1KX4, 10ns, CMOS, PDIP18, 0.0300 INCH, PLASTIC, DIP-18 | Pyramid Semiconductor Corporation | P4C148-25PM vs P4C148-25PMB |
5962-8751304VX | 1KX4 STANDARD SRAM, 25ns, CDIP18, 0.300 INCH, CERAMIC, DIP-18 | STMicroelectronics | P4C148-25PM vs 5962-8751304VX |
P4C148-25CM | Standard SRAM, 1KX4, 25ns, CMOS, CDIP18, 0.300 INCH, SIDE BRAZED, CERAMIC, DIP-18 | Pyramid Semiconductor Corporation | P4C148-25PM vs P4C148-25CM |
P4C148-25PC | Standard SRAM, 1KX4, 25ns, CMOS, PDIP18, 0.300 INCH, PLASTIC, DIP-18 | Pyramid Semiconductor Corporation | P4C148-25PM vs P4C148-25PC |
P4C148-25DM | Standard SRAM, 1KX4, 25ns, CMOS, CDIP18, 0.300 INCH, CERDIP-18 | Pyramid Semiconductor Corporation | P4C148-25PM vs P4C148-25DM |
5962-8751304VA | 1KX4 STANDARD SRAM, 25ns, CDIP18, 0.300 INCH, CERAMIC, DIP-18 | STMicroelectronics | P4C148-25PM vs 5962-8751304VA |
P4C148-25CMB | Standard SRAM, 1KX4, 25ns, CMOS, CDIP18, 0.300 INCH, SIDE BRAZED, CERAMIC, DIP-18 | Pyramid Semiconductor Corporation | P4C148-25PM vs P4C148-25CMB |
P4C148-25DC | Standard SRAM, 1KX4, 25ns, CMOS, CDIP18, 0.300 INCH, HERMETIC SEALED, CERDIP-18 | Pyramid Semiconductor Corporation | P4C148-25PM vs P4C148-25DC |
P4C148-25CC | Standard SRAM, 1KX4, 15ns, CMOS, CDIP18, 0.300 INCH, SIDE BRAZED, CERAMIC, DIP-18 | Pyramid Semiconductor Corporation | P4C148-25PM vs P4C148-25CC |