Part Details for P4C1256L85SNILF by Pyramid Semiconductor Corporation
Overview of P4C1256L85SNILF by Pyramid Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for P4C1256L85SNILF
P4C1256L85SNILF CAD Models
P4C1256L85SNILF Part Data Attributes
|
P4C1256L85SNILF
Pyramid Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
P4C1256L85SNILF
Pyramid Semiconductor Corporation
STANDARD SRAM
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PYRAMID SEMICONDUCTOR CORP | |
Package Description | 0.300 INCH, ROHS COMPLIANT, SOIC-28 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 85 ns | |
JESD-30 Code | R-PDSO-G28 | |
JESD-609 Code | e3 | |
Length | 17.9324 mm | |
Memory Density | 262144 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Number of Words | 32768 words | |
Number of Words Code | 32000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 32KX8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Parallel/Serial | PARALLEL | |
Seated Height-Max | 2.794 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 7.5057 mm |
Alternate Parts for P4C1256L85SNILF
This table gives cross-reference parts and alternative options found for P4C1256L85SNILF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of P4C1256L85SNILF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SRM20256LM85 | Epson Electronics America Inc | Check for Price | Standard SRAM, 32KX8, 85ns, CMOS, PDSO28 | P4C1256L85SNILF vs SRM20256LM85 |
EDI8832LP85CI | Electronic Designs Inc | Check for Price | Standard SRAM, 32KX8, 85ns, CMOS, CDIP28, | P4C1256L85SNILF vs EDI8832LP85CI |
M5M5255BFP-85T | Mitsubishi Electric | Check for Price | Standard SRAM, 32KX8, 85ns, CMOS, PDSO28, 0.450 INCH, PLASTIC, SOP-28 | P4C1256L85SNILF vs M5M5255BFP-85T |
P4C1256L-85PI | Pyramid Semiconductor Corporation | Check for Price | Standard SRAM, 32KX8, 85ns, CMOS, PDIP28, 0.600 INCH, PLASTIC, DIP-28 | P4C1256L85SNILF vs P4C1256L-85PI |
P4C1256L-85DCLF | Pyramid Semiconductor Corporation | Check for Price | Standard SRAM, 32KX8, 85ns, CMOS, CDIP28, 0.300 INCH, ROHS COMPLIANT, CERAMIC, DIP-28 | P4C1256L85SNILF vs P4C1256L-85DCLF |
P4C1256L85DC | Pyramid Semiconductor Corporation | Check for Price | STANDARD SRAM | P4C1256L85SNILF vs P4C1256L85DC |
M5M5256CRV-85XLT | Mitsubishi Electric | Check for Price | Standard SRAM, 32KX8, 85ns, CMOS, PDSO28, 8 X 13.40 MM, PLASTIC, REVERSE, TSOP1-28 | P4C1256L85SNILF vs M5M5256CRV-85XLT |
GM76C256LLFW-85 | Goldstar Electron Co Ltd | Check for Price | Standard SRAM, 32KX8, 85ns, CMOS, PDSO28, | P4C1256L85SNILF vs GM76C256LLFW-85 |
HM62256BLTM-8 | Hitachi Ltd | Check for Price | Standard SRAM, 32KX8, 85ns, CMOS, PDSO28, 8 X 13.40 MM, 1.20 MM THICKNESS, TSOP-28 | P4C1256L85SNILF vs HM62256BLTM-8 |
LH52256CD-85LL | Sharp Corp | Check for Price | Standard SRAM, 32KX8, 85ns, CMOS, PDIP28, SKINNY, DIP-28 | P4C1256L85SNILF vs LH52256CD-85LL |