Part Details for P4C1256L-70SNI by Pyramid Semiconductor Corporation
Overview of P4C1256L-70SNI by Pyramid Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for P4C1256L-70SNI
P4C1256L-70SNI CAD Models
P4C1256L-70SNI Part Data Attributes
|
P4C1256L-70SNI
Pyramid Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
P4C1256L-70SNI
Pyramid Semiconductor Corporation
32KX8 STANDARD SRAM, 70ns, PDSO28, 0.300 INCH, SOIC-28
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PYRAMID SEMICONDUCTOR CORP | |
Part Package Code | SOIC | |
Package Description | SOP, | |
Pin Count | 28 | |
Reach Compliance Code | unknown | |
Access Time-Max | 70 ns | |
JESD-30 Code | R-PDSO-G28 | |
Length | 17.9324 mm | |
Memory Density | 262144 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Number of Words | 32768 words | |
Number of Words Code | 32000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 32KX8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.794 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 7.5057 mm |
Alternate Parts for P4C1256L-70SNI
This table gives cross-reference parts and alternative options found for P4C1256L-70SNI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of P4C1256L-70SNI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
P4C1256L-70DI | 32KX8 STANDARD SRAM, 70ns, CDIP28, 0.300 INCH, CERAMIC, DIP-28 | Pyramid Semiconductor Corporation | P4C1256L-70SNI vs P4C1256L-70DI |
EDI88130LPS45FB | Standard SRAM, 128KX8, 45ns, CMOS, CDFP32, CERAMIC, DFP-32 | Microsemi Corporation | P4C1256L-70SNI vs EDI88130LPS45FB |
CXK58256P-12L | IC,SRAM,32KX8,CMOS,DIP,28PIN,PLASTIC | Sony Semiconductor | P4C1256L-70SNI vs CXK58256P-12L |
MK48Z08B-10 | 8KX8 NON-VOLATILE SRAM MODULE, 100ns, PDIP28, PLASTIC, DIP-28 | STMicroelectronics | P4C1256L-70SNI vs MK48Z08B-10 |
MKI48Z02B-25 | 2KX8 NON-VOLATILE SRAM MODULE, 250ns, PDIP24, PLASTIC, DIP-24 | STMicroelectronics | P4C1256L-70SNI vs MKI48Z02B-25 |
PUMA68S4000A-025 | 512KX8 MULTI DEVICE SRAM MODULE, 25ns, PQCC68, PLASTIC, LCC-68 | APTA Group Inc | P4C1256L-70SNI vs PUMA68S4000A-025 |
MK48Z12B-15 | 2KX8 NON-VOLATILE SRAM MODULE, 150ns, PDIP24, PLASTIC, DIP-24 | STMicroelectronics | P4C1256L-70SNI vs MK48Z12B-15 |
WMS512K8V-17CI | Standard SRAM, 512KX8, 17ns, CMOS, CDIP32, 0.600 INCH, SINGLE CAVITY, SIDE BRAZED, CERAMIC, DIP-32 | Microsemi Corporation | P4C1256L-70SNI vs WMS512K8V-17CI |
MK48C02AN-25 | 2KX8 STANDARD SRAM, 250ns, PDIP28, PLASTIC, DIP-28 | STMicroelectronics | P4C1256L-70SNI vs MK48C02AN-25 |
EDI88128LPS45ZI | Standard SRAM, 128KX8, 45ns, CMOS, CZIP32, CERAMIC, ZIP-32 | Microsemi Corporation | P4C1256L-70SNI vs EDI88128LPS45ZI |