Memory
P4C116L-35SC
Pyramid Semiconductor Corporation
Description: Standard SRAM, 2KX8, 35ns, CMOS, PDSO24, 0.300 INCH, PLASTIC, SOIC-24

Overview of P4C116L-35SC by Pyramid Semiconductor Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Environmental Monitoring Space Technology Internet of Things (IoT) Industrial Automation Financial Technology (Fintech) Smart Cities Transportation and Logistics Agriculture Technology Medical Imaging Telecommunications Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Automotive Education and Research Consumer Electronics Security and Surveillance Audio and Video Systems Computing and Data Storage Aerospace and Defense Healthcare Renewable Energy Electronic Manufacturing Communication and Networking Robotics and Drones

CAD Models for P4C116L-35SC by Pyramid Semiconductor Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for P4C116L-35SC by Pyramid Semiconductor Corporation

P4C116L-35SC
Pyramid Semiconductor Corporation
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
PYRAMID SEMICONDUCTOR CORP
Part Package Code
SOIC
Package Description
0.300 INCH, PLASTIC, SOIC-24
Pin Count
24
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.32.00.41
Access Time-Max
35 ns
I/O Type
COMMON
JESD-30 Code
R-PDSO-G24
JESD-609 Code
e0
Length
15.3934 mm
Memory Density
16384 bit
Memory IC Type
STANDARD SRAM
Memory Width
8
Number of Functions
1
Number of Terminals
24
Number of Words
2048 words
Number of Words Code
2000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
70 °C
Operating Temperature-Min
Organization
2KX8
Output Characteristics
3-STATE
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Equivalence Code
SOP24,.4
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Parallel/Serial
PARALLEL
Qualification Status
Not Qualified
Seated Height-Max
2.6416 mm
Standby Current-Max
0.0006 A
Standby Voltage-Min
2 V
Supply Current-Max
0.14 mA
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
COMMERCIAL
Terminal Finish
TIN LEAD
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Width
7.493 mm
Want to compare parts?
  1. P4C116L-35SC
    Pyramid Semiconductor Corporation
    Standard SRAM, 2KX8, 35ns, CMOS, PDSO24, 0.300 INCH, PLASTIC, SOIC-24
    VS

Alternate Parts for P4C116L-35SC

This table gives cross-reference parts and alternative options found for P4C116L-35SC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of P4C116L-35SC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
FT6116L-35SC Standard SRAM, 2KX8, 35ns, CMOS, PDSO24, 0.300 INCH, PLASTIC, SOIC-24 Force Technologies Ltd P4C116L-35SC vs FT6116L-35SC
IDT6116SA35SOG8 Standard SRAM, 2KX8, 35ns, CMOS, PDSO24, 0.300 INCH, SOIC-24 Integrated Device Technology Inc P4C116L-35SC vs IDT6116SA35SOG8
6116SA35SOG Standard SRAM, 2KX8, 35ns, CMOS, PDSO24, 0.300 INCH, ROHS COMPLIANT, SOIC-24 Integrated Device Technology Inc P4C116L-35SC vs 6116SA35SOG
6116LA35SOGI8 Standard SRAM, 2KX8, 35ns, CMOS, PDSO24, 0.300 INCH, ROHS COMPLIANT, SOIC-24 Integrated Device Technology Inc P4C116L-35SC vs 6116LA35SOGI8
6116SA35SO Standard SRAM, 2KX8, 35ns, CMOS, PDSO24, 0.300 INCH, SOIC-24 Integrated Device Technology Inc P4C116L-35SC vs 6116SA35SO
6116SA35SO8 Standard SRAM, 2KX8, 35ns, CMOS, PDSO24, 0.300 INCH, SOIC-24 Integrated Device Technology Inc P4C116L-35SC vs 6116SA35SO8
IDT6116LA35SO Standard SRAM, 2KX8, 35ns, CMOS, PDSO24, 0.300 INCH, SOIC-24 Integrated Device Technology Inc P4C116L-35SC vs IDT6116LA35SO
IDT6116LA35SO8 Standard SRAM, 2KX8, 35ns, CMOS, PDSO24, 0.300 INCH, SOIC-24 Integrated Device Technology Inc P4C116L-35SC vs IDT6116LA35SO8
6116LA35SO Standard SRAM, 2KX8, 35ns, CMOS, PDSO24, 0.300 INCH, SOIC-24 Integrated Device Technology Inc P4C116L-35SC vs 6116LA35SO
6116LA35SOG8 Standard SRAM, 2KX8, 35ns, CMOS, PDSO24, 0.300 INCH, SOIC-24 Integrated Device Technology Inc P4C116L-35SC vs 6116LA35SOG8
Part Number Description Manufacturer Compare
IDT6116SA35SO Standard SRAM, 2KX8, 35ns, CMOS, PDSO24, 0.300 INCH, SOIC-24 Integrated Device Technology Inc P4C116L-35SC vs IDT6116SA35SO
IDT6116SA35SOI8 Standard SRAM, 2KX8, 35ns, CMOS, PDSO24, 0.300 INCH, SOIC-24 Integrated Device Technology Inc P4C116L-35SC vs IDT6116SA35SOI8
IDT6116LA35SO8 Standard SRAM, 2KX8, 35ns, CMOS, PDSO24, 0.300 INCH, SOIC-24 Integrated Device Technology Inc P4C116L-35SC vs IDT6116LA35SO8
IDT6116SA35SOGI8 Standard SRAM, 2KX8, 35ns, CMOS, PDSO24, 0.300 INCH, SOIC-24 Integrated Device Technology Inc P4C116L-35SC vs IDT6116SA35SOGI8
IDT6116LA35SOGI8 Standard SRAM, 2KX8, 35ns, CMOS, PDSO24, 0.300 INCH, ROHS COMPLIANT, SOIC-24 Integrated Device Technology Inc P4C116L-35SC vs IDT6116LA35SOGI8
IDT6116LA35SOGI Standard SRAM, 2KX8, 35ns, CMOS, PDSO24, 0.300 INCH, SOIC-24 Integrated Device Technology Inc P4C116L-35SC vs IDT6116LA35SOGI
P4C116-35SI Standard SRAM, 2KX8, 35ns, CMOS, PDSO24, 0.300 INCH, PLASTIC, SOIC-24 Pyramid Semiconductor Corporation P4C116L-35SC vs P4C116-35SI
IDT6116SA35SOG8 Standard SRAM, 2KX8, 35ns, CMOS, PDSO24, 0.300 INCH, SOIC-24 Integrated Device Technology Inc P4C116L-35SC vs IDT6116SA35SOG8
IDT6116LA35SOG Standard SRAM, 2KX8, 35ns, CMOS, PDSO24, 0.300 INCH, SOIC-24 Integrated Device Technology Inc P4C116L-35SC vs IDT6116LA35SOG
IDT6116SA35SOI Standard SRAM, 2KX8, 35ns, CMOS, PDSO24, 0.300 INCH, SOIC-24 Integrated Device Technology Inc P4C116L-35SC vs IDT6116SA35SOI

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for P4C116L-35SC by Pyramid Semiconductor Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: P4C116L-35SC by Pyramid Semiconductor Corporation

Select Manufacturer
Which Manufacturer of P4C116L-35SC would you like to use for your alert(s)?
  • Please alert me when P4C116L-35SC inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for P4C116L-35SC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for P4C116L-35SC to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for P4C116L-35SC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for P4C116L-35SC.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare P4C116L-35SC by Pyramid Semiconductor Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: