Part Details for P4C116-35SI by Pyramid Semiconductor Corporation
Overview of P4C116-35SI by Pyramid Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Space Technology
Internet of Things (IoT)
Industrial Automation
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Medical Imaging
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Automotive
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Aerospace and Defense
Healthcare
Renewable Energy
Electronic Manufacturing
Communication and Networking
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LMK60A0-148M35SIAT | Texas Instruments | High-Performance Low Jitter Differential Oscillator 6-QFM -40 to 85 | |
LMK60A0-148M35SIAR | Texas Instruments | High-Performance Low Jitter Differential Oscillator 6-QFM -40 to 85 |
Part Details for P4C116-35SI
P4C116-35SI CAD Models
P4C116-35SI Part Data Attributes
|
P4C116-35SI
Pyramid Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
P4C116-35SI
Pyramid Semiconductor Corporation
Standard SRAM, 2KX8, 35ns, CMOS, PDSO24, 0.300 INCH, PLASTIC, SOIC-24
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PYRAMID SEMICONDUCTOR CORP | |
Part Package Code | SOIC | |
Package Description | 0.300 INCH, PLASTIC, SOIC-24 | |
Pin Count | 24 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 35 ns | |
I/O Type | COMMON | |
JESD-30 Code | R-PDSO-G24 | |
JESD-609 Code | e0 | |
Length | 15.3934 mm | |
Memory Density | 16384 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Number of Words | 2048 words | |
Number of Words Code | 2000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 2KX8 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP24,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.6416 mm | |
Standby Current-Max | 0.01 A | |
Standby Voltage-Min | 4.5 V | |
Supply Current-Max | 0.15 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 7.493 mm |
Alternate Parts for P4C116-35SI
This table gives cross-reference parts and alternative options found for P4C116-35SI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of P4C116-35SI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FT6116L-35SC | Standard SRAM, 2KX8, 35ns, CMOS, PDSO24, 0.300 INCH, PLASTIC, SOIC-24 | Force Technologies Ltd | P4C116-35SI vs FT6116L-35SC |
IDT6116SA35SOG8 | Standard SRAM, 2KX8, 35ns, CMOS, PDSO24, 0.300 INCH, SOIC-24 | Integrated Device Technology Inc | P4C116-35SI vs IDT6116SA35SOG8 |
6116SA35SOG | Standard SRAM, 2KX8, 35ns, CMOS, PDSO24, 0.300 INCH, ROHS COMPLIANT, SOIC-24 | Integrated Device Technology Inc | P4C116-35SI vs 6116SA35SOG |
6116LA35SOGI8 | Standard SRAM, 2KX8, 35ns, CMOS, PDSO24, 0.300 INCH, ROHS COMPLIANT, SOIC-24 | Integrated Device Technology Inc | P4C116-35SI vs 6116LA35SOGI8 |
6116SA35SO | Standard SRAM, 2KX8, 35ns, CMOS, PDSO24, 0.300 INCH, SOIC-24 | Integrated Device Technology Inc | P4C116-35SI vs 6116SA35SO |
6116SA35SO8 | Standard SRAM, 2KX8, 35ns, CMOS, PDSO24, 0.300 INCH, SOIC-24 | Integrated Device Technology Inc | P4C116-35SI vs 6116SA35SO8 |
IDT6116LA35SO | Standard SRAM, 2KX8, 35ns, CMOS, PDSO24, 0.300 INCH, SOIC-24 | Integrated Device Technology Inc | P4C116-35SI vs IDT6116LA35SO |
IDT6116LA35SO8 | Standard SRAM, 2KX8, 35ns, CMOS, PDSO24, 0.300 INCH, SOIC-24 | Integrated Device Technology Inc | P4C116-35SI vs IDT6116LA35SO8 |
6116LA35SO | Standard SRAM, 2KX8, 35ns, CMOS, PDSO24, 0.300 INCH, SOIC-24 | Integrated Device Technology Inc | P4C116-35SI vs 6116LA35SO |
6116LA35SOG8 | Standard SRAM, 2KX8, 35ns, CMOS, PDSO24, 0.300 INCH, SOIC-24 | Integrated Device Technology Inc | P4C116-35SI vs 6116LA35SOG8 |