Part Details for P4C1024L-70PCLF by Pyramid Semiconductor Corporation
Overview of P4C1024L-70PCLF by Pyramid Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for P4C1024L-70PCLF
P4C1024L-70PCLF CAD Models
P4C1024L-70PCLF Part Data Attributes
|
P4C1024L-70PCLF
Pyramid Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
P4C1024L-70PCLF
Pyramid Semiconductor Corporation
Standard SRAM, 128KX8, 70ns, CMOS, PDIP32, 0.600 INCH, LEAD FREE, PLASTIC, DIP-32
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PYRAMID SEMICONDUCTOR CORP | |
Part Package Code | DIP | |
Package Description | 0.600 INCH, LEAD FREE, PLASTIC, DIP-32 | |
Pin Count | 32 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 70 ns | |
I/O Type | COMMON | |
JESD-30 Code | R-PDIP-T32 | |
JESD-609 Code | e3 | |
Length | 41.91 mm | |
Memory Density | 1048576 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 32 | |
Number of Words | 131072 words | |
Number of Words Code | 128000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 128KX8 | |
Output Characteristics | 3-STATE | |
Output Enable | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP32,.6 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Standby Current-Max | 0.00003 A | |
Standby Voltage-Min | 2 V | |
Supply Current-Max | 0.07 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 15.24 mm |
Alternate Parts for P4C1024L-70PCLF
This table gives cross-reference parts and alternative options found for P4C1024L-70PCLF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of P4C1024L-70PCLF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FT61024L-70C6MB | Standard SRAM, 128KX8, 70ns, CMOS, CDIP32, 0.600 INCH, CERAMIC, SIDE BRAZED, DIP-32 | Force Technologies Ltd | P4C1024L-70PCLF vs FT61024L-70C6MB |
5962-8959808MXX | Standard SRAM, 128KX8, 70ns, CMOS, CDIP32, | Electronic Designs Inc | P4C1024L-70PCLF vs 5962-8959808MXX |
MSM8128SXLMB-70 | Standard SRAM, 128KX8, 70ns, CMOS, CDIP32, 0.600 INCH, DIP-32 | APTA Group Inc | P4C1024L-70PCLF vs MSM8128SXLMB-70 |
MSM8128SXMB-70 | Standard SRAM, 128KX8, 70ns, CMOS, CDIP32, 0.600 INCH, DIP-32 | APTA Group Inc | P4C1024L-70PCLF vs MSM8128SXMB-70 |
S128K8L70MC | Memory IC | Inova Microelectronics Corp | P4C1024L-70PCLF vs S128K8L70MC |
P4C1024L70PI | Standard SRAM, 128KX8, 70ns, CMOS, PDIP32, 0.600 INCH, PLASTIC, DIP-32 | Pyramid Semiconductor Corporation | P4C1024L-70PCLF vs P4C1024L70PI |
MT5C1009CW-70LE/883C | Standard SRAM, 128KX8, 70ns, CMOS, CDIP32, 0.600 INCH, CERAMIC, DIP-32 | Micross Components | P4C1024L-70PCLF vs MT5C1009CW-70LE/883C |
MSM8128SXL70 | Standard SRAM, 128KX8, 70ns, CMOS, CDIP32 | Hybrid Memory Products Ltd | P4C1024L-70PCLF vs MSM8128SXL70 |
MSM8128SXLI-70 | Standard SRAM, 128KX8, 70ns, CMOS, CDIP32, DIP-32 | Mosaic Semiconductor Inc | P4C1024L-70PCLF vs MSM8128SXLI-70 |
S128K8L-70CC | Standard SRAM, 128KX8, 70ns, CMOS, CDIP32 | Inova Microelectronics Corp | P4C1024L-70PCLF vs S128K8L-70CC |