Memory
P4C1024L-55TI
Pyramid Semiconductor Corporation
Description: Standard SRAM, 128KX8, 55ns, CMOS, PDSO32, 8 X 20 MM, TSOP-32

Overview of P4C1024L-55TI by Pyramid Semiconductor Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Computing and Data Storage Financial Technology (Fintech)

CAD Models for P4C1024L-55TI by Pyramid Semiconductor Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for P4C1024L-55TI by Pyramid Semiconductor Corporation

P4C1024L-55TI
Pyramid Semiconductor Corporation
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
PYRAMID SEMICONDUCTOR CORP
Part Package Code
TSOP
Package Description
8 X 20 MM, TSOP-32
Pin Count
32
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.32.00.41
Access Time-Max
55 ns
I/O Type
COMMON
JESD-30 Code
R-PDSO-G32
Length
18.4 mm
Memory Density
1048576 bit
Memory IC Type
STANDARD SRAM
Memory Width
8
Number of Functions
1
Number of Ports
1
Number of Terminals
32
Number of Words
131072 words
Number of Words Code
128000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Organization
128KX8
Output Characteristics
3-STATE
Output Enable
YES
Package Body Material
PLASTIC/EPOXY
Package Code
LSSOP
Package Equivalence Code
TSSOP32,.8,20
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, LOW PROFILE, SHRINK PITCH
Parallel/Serial
PARALLEL
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Qualification Status
Not Qualified
Seated Height-Max
1.2192 mm
Standby Current-Max
0.00003 A
Standby Voltage-Min
2 V
Supply Current-Max
0.085 mA
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Form
GULL WING
Terminal Pitch
0.5 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Width
8 mm
Want to compare parts?
  1. P4C1024L-55TI
    Pyramid Semiconductor Corporation
    Standard SRAM, 128KX8, 55ns, CMOS, PDSO32, 8 X 20 MM, TSOP-32
    VS

Alternate Parts for P4C1024L-55TI

This table gives cross-reference parts and alternative options found for P4C1024L-55TI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of P4C1024L-55TI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
KM681000ELTI-5L Standard SRAM, 128KX8, 55ns, CMOS, PDSO32, 8 X 20 MM, TSOP1-32 Samsung Semiconductor P4C1024L-55TI vs KM681000ELTI-5L
IS65C1024AL-55TA3 Standard SRAM, 128KX8, 55ns, CMOS, PDSO32, 8 X 20 MM, TSOP1-32 Integrated Silicon Solution Inc P4C1024L-55TI vs IS65C1024AL-55TA3
U62H1708TK55 Standard SRAM, 128KX8, 55ns, CMOS, PDSO32, TSOP1-32 Simtek Corporation P4C1024L-55TI vs U62H1708TK55
M5M51008CVP-55XI Standard SRAM, 128KX8, 55ns, CMOS, PDSO32, 8 X 20 MM, TSOP-32 Mitsubishi Electric P4C1024L-55TI vs M5M51008CVP-55XI
KM681000ALT-5 Standard SRAM, 128KX8, 55ns, CMOS, PDSO32, 8 X 20 MM, PLASTIC, TSOP-32 Samsung Semiconductor P4C1024L-55TI vs KM681000ALT-5
M5M51008BVP-55L-I Standard SRAM, 128KX8, 55ns, CMOS, PDSO32, 8 X 20 MM, TSOP-32 Mitsubishi Electric P4C1024L-55TI vs M5M51008BVP-55L-I
HY628100ALLT1-55I Standard SRAM, 128KX8, 55ns, CMOS, PDSO32, 8 X 20 MM, TSOP1-32 SK Hynix Inc P4C1024L-55TI vs HY628100ALLT1-55I
TC551001CFT-55L IC 128K X 8 STANDARD SRAM, 55 ns, PDSO32, 8 X 20 MM, 0.50 MM PITCH, PLASTIC, TSOP1-32, Static RAM Toshiba America Electronic Components P4C1024L-55TI vs TC551001CFT-55L
K6X1008C2D-TF55 Standard SRAM, 128KX8, 55ns, CMOS, PDSO32, 8 X 20 MM, TSOP1-32 Samsung Semiconductor P4C1024L-55TI vs K6X1008C2D-TF55
K6X1008C2D-PF55T00 Standard SRAM, 128KX8, 55ns, CMOS, PDSO32, 8 X 20 MM, LEAD FREE, TSOP1-32 Samsung Semiconductor P4C1024L-55TI vs K6X1008C2D-PF55T00
Part Number Description Manufacturer Compare
W24010Q-55LL Standard SRAM, 128KX8, 55ns, CMOS, PDSO32, 8 X 13.4 MM, TSOP1-32 Winbond Electronics Corp P4C1024L-55TI vs W24010Q-55LL
M5M51008DVP-55HI 128KX8 STANDARD SRAM, 55ns, PDSO32, 8 X 20 MM, TSOP-32 Renesas Electronics Corporation P4C1024L-55TI vs M5M51008DVP-55HI
TC551001CFT-55L IC 128K X 8 STANDARD SRAM, 55 ns, PDSO32, 8 X 20 MM, 0.50 MM PITCH, PLASTIC, TSOP1-32, Static RAM Toshiba America Electronic Components P4C1024L-55TI vs TC551001CFT-55L
CXK581000AM-55LLTL Standard SRAM, 128KX8, 55ns, CMOS, PDSO32, 0.525 INCH, PLASTIC, SOP-32 Sony Semiconductor P4C1024L-55TI vs CXK581000AM-55LLTL
CY62128BNLL-55SXCT Standard SRAM, 128KX8, 55ns, CMOS, PDSO32, 0.450 INCH, LEAD FREE, SOIC-32 Cypress Semiconductor P4C1024L-55TI vs CY62128BNLL-55SXCT
HM628128DLTS-5UL STANDARD SRAM, PDSO32, 8 X 13.40 MM, PLASTIC, TSOP1-32 Renesas Electronics Corporation P4C1024L-55TI vs HM628128DLTS-5UL
K6X1008C2D-PF55T00 Standard SRAM, 128KX8, 55ns, CMOS, PDSO32, 8 X 20 MM, LEAD FREE, TSOP1-32 Samsung Semiconductor P4C1024L-55TI vs K6X1008C2D-PF55T00
M5M51008DFP-55HIBT 128KX8 STANDARD SRAM, 55ns, PDSO32, 0.525 INCH, ROHS COMPLIANT, SOP-32 Renesas Electronics Corporation P4C1024L-55TI vs M5M51008DFP-55HIBT
K6X1008C2D-BF550 Standard SRAM, 128KX8, 55ns, CMOS, PDSO32, 0.525 INCH, LEAD FREE, PLASTIC, SOP-32 Samsung Semiconductor P4C1024L-55TI vs K6X1008C2D-BF550
TC551001CST-55L IC 128K X 8 STANDARD SRAM, 55 ns, PDSO32, 0.50 MM PITCH, PLASTIC, TSOP1-32, Static RAM Toshiba America Electronic Components P4C1024L-55TI vs TC551001CST-55L

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for P4C1024L-55TI by Pyramid Semiconductor Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: P4C1024L-55TI by Pyramid Semiconductor Corporation

Select Manufacturer
Which Manufacturer of P4C1024L-55TI would you like to use for your alert(s)?
  • Please alert me when P4C1024L-55TI inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for P4C1024L-55TI alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for P4C1024L-55TI to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for P4C1024L-55TI alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for P4C1024L-55TI.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare P4C1024L-55TI by Pyramid Semiconductor Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: