Part Details for P4A5 by Edal Industries Inc
Overview of P4A5 by Edal Industries Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for P4A5
P4A5 CAD Models
P4A5 Part Data Attributes
|
P4A5
Edal Industries Inc
Buy Now
Datasheet
|
Compare Parts:
P4A5
Edal Industries Inc
Bridge Rectifier Diode, 0.3A, 25V V(RRM),
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | EDAL INDUSTRIES INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Configuration | BRIDGE, 4 ELEMENTS | |
Diode Type | BRIDGE RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 2 V | |
Non-rep Pk Forward Current-Max | 30 A | |
Number of Elements | 4 | |
Number of Phases | 1 | |
Output Current-Max | 0.3 A | |
Rep Pk Reverse Voltage-Max | 25 V | |
Surface Mount | NO |