Part Details for P4500SBLRP by Littelfuse Inc
Overview of P4500SBLRP by Littelfuse Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Price & Stock for P4500SBLRP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
94W9241
|
Newark | Sidactor Bi 400V 100A Do214 2L Rohs/Tr |Littelfuse P4500SBLRP RoHS: Not Compliant Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.5120 / $0.6040 | Buy Now |
DISTI #
P4500SBLRP-ND
|
DigiKey | THYRISTOR DO214AA Min Qty: 2500 Lead time: 15 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.5434 | Buy Now |
DISTI #
576-P4500SBLRP
|
Mouser Electronics | Thyristor Surge Protection Devices - TSPD 100A 400V Bi-Directional RoHS: Compliant | 0 |
|
$0.5490 | Order Now |
|
Bristol Electronics | Min Qty: 3 | 970 |
|
$0.4875 / $1.8750 | Buy Now |
|
Quest Components | 776 |
|
$0.6500 / $2.5000 | Buy Now |
Part Details for P4500SBLRP
P4500SBLRP CAD Models
P4500SBLRP Part Data Attributes
|
P4500SBLRP
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
P4500SBLRP
Littelfuse Inc
Silicon Surge Protector, 30A, DO-214AA, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC PACKAGE-2
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | SMALL OUTLINE, R-PDSO-C2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Peak Reflow Temperature (Cel) | 260 | |
Terminal Finish | MATTE TIN | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Trigger Device Type | THYRISTOR SURGE PROTECTOR |