Part Details for P4500GCLRP by Littelfuse Inc
Overview of P4500GCLRP by Littelfuse Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Price & Stock for P4500GCLRP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62X9327
|
Newark | Sidactor Bi 400V 100A Do15 Rohs/Tr |Littelfuse P4500GCLRP RoHS: Not Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
P4500GCLRP-ND
|
DigiKey | THYRISTOR 400V DO204AC Lead time: 17 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
576-P4500GCLRP
|
Mouser Electronics | Thyristor Surge Protection Devices - TSPD 100A 400V Bi-Directional RoHS: Compliant | 0 |
|
$0.3890 | Order Now |
Part Details for P4500GCLRP
P4500GCLRP CAD Models
P4500GCLRP Part Data Attributes
|
P4500GCLRP
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
P4500GCLRP
Littelfuse Inc
SIDAC
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | LITTELFUSE INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.30.00.80 | |
Samacsys Manufacturer | LITTELFUSE | |
Breakover Voltage-Max | 530 V | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
JEDEC-95 Code | DO-15 | |
JESD-30 Code | O-PALF-W2 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
On-State Voltage-Max | 5 V | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Reference Standard | IEC-61000-4-5; MIL-STD-750; UL RECOGNIZED | |
Surface Mount | NO | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Trigger Device Type | THYRISTOR SURGE PROTECTOR |