Part Details for P4040NXE7MMC by NXP Semiconductors
Overview of P4040NXE7MMC by NXP Semiconductors
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for P4040NXE7MMC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85AK9575
|
Newark | Qoriq, 32-Bit Power Arch Soc, 4 X 1.2Ghz, Ddr2/3 W/Ecc, 1/10Gbe, Pcie, Srio, Sec, -40 To 105C, R3.0 /Tray Rohs Compliant: Yes |Nxp P4040NXE7MMC Min Qty: 21 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$439.2500 / $466.0700 | Buy Now |
|
Flip Electronics | Stock | 97 |
|
RFQ |
Part Details for P4040NXE7MMC
P4040NXE7MMC CAD Models
P4040NXE7MMC Part Data Attributes
|
P4040NXE7MMC
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
P4040NXE7MMC
NXP Semiconductors
1200MHz, RISC PROCESSOR, PBGA1295
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | HBGA, BGA1295,36X36,40 | |
Reach Compliance Code | compliant | |
ECCN Code | 5A002.A.1 | |
HTS Code | 8542.31.00.01 | |
Address Bus Width | 16 | |
Bit Size | 32 | |
Boundary Scan | YES | |
Clock Frequency-Max | 133.3 MHz | |
External Data Bus Width | 64 | |
Format | FIXED POINT | |
Integrated Cache | YES | |
JESD-30 Code | S-PBGA-B1295 | |
JESD-609 Code | e1 | |
Length | 37.5 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 3 | |
Number of Terminals | 1295 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HBGA | |
Package Equivalence Code | BGA1295,36X36,40 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, HEAT SINK/SLUG | |
Peak Reflow Temperature (Cel) | 245 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 3.53 mm | |
Speed | 1200 MHz | |
Supply Voltage-Max | 1.05 V | |
Supply Voltage-Min | 0.95 V | |
Supply Voltage-Nom | 1 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Terminal Form | BALL | |
Terminal Pitch | 1 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 37.5 mm | |
uPs/uCs/Peripheral ICs Type | MICROPROCESSOR, RISC |