P4000-4000-SA1BA
Sensata Circuit Breakers
Description: Peizoresistive Sensor, Sealed Gage, 0Psi Min, 4000Psi Max, 0.50-4.50V,

Overview of P4000-4000-SA1BA by Sensata Circuit Breakers

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Available Datasheets

Part # Manufacturer Description Datasheet
PTRF4000LB Coilcraft Inc Tip/Ring Filter, 4 Function(s), 0.5A, ROHS COMPLIANT PACKAGE-8
TTTRF4000L Coilcraft Inc Filter, tip/ring, SMT, RoHS
DLF 4000 Coilcraft Inc NOT RoHS. Common mode filter, data line, 4 line (add 'L' for compliant version)

CAD Models for P4000-4000-SA1BA by Sensata Circuit Breakers
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for P4000-4000-SA1BA by Sensata Circuit Breakers

P4000-4000-SA1BA
Sensata Circuit Breakers
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
SENSATA TECHNOLOGIES INC
Reach Compliance Code
compliant
Additional Feature
IP 67, REVERSE POLARITY, SHORT CIRCUIT PROTECTION
Housing
STAINLESS STEEL
Operating Current-Max
3 mA
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Output Range
0.5-4.5V
Output Type
VOLTAGE OUTPUT
Port Type
1/8-27 NPT
Pressure Range-Max
4000 Psi
Pressure Range-Min
Pressure Sensing Mode
SEALED GAGE
Response Time
10000 µs
Sensors/Transducers Type
PRESSURE SENSOR,PIEZORESISTIVE
Supply Voltage-Max
5.5 V
Supply Voltage-Min
4.5 V
Termination Type
CONNECTOR
Want to compare parts?
  1. P4000-4000-SA1BA
    Sensata Circuit Breakers
    Peizoresistive Sensor, Sealed Gage, 0Psi Min, 4000Psi Max, 0.50-4.50V,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for P4000-4000-SA1BA by Sensata Circuit Breakers.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: P4000-4000-SA1BA by Sensata Circuit Breakers

Select Manufacturer
Which Manufacturer of P4000-4000-SA1BA would you like to use for your alert(s)?
  • Please alert me when P4000-4000-SA1BA inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for P4000-4000-SA1BA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for P4000-4000-SA1BA to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for P4000-4000-SA1BA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for P4000-4000-SA1BA.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare P4000-4000-SA1BA by Sensata Circuit Breakers

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: