Part Details for P4000-100-AB2DB by Sensata Circuit Breakers
Overview of P4000-100-AB2DB by Sensata Circuit Breakers
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for P4000-100-AB2DB
P4000-100-AB2DB CAD Models
P4000-100-AB2DB Part Data Attributes
|
P4000-100-AB2DB
Sensata Circuit Breakers
Buy Now
Datasheet
|
Compare Parts:
P4000-100-AB2DB
Sensata Circuit Breakers
Peizoresistive Sensor, Absolute, 0Psi Min, 100Psi Max, 0.50-4.50V,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SENSATA TECHNOLOGIES INC | |
Reach Compliance Code | compliant | |
Additional Feature | IP 67, REVERSE POLARITY, SHORT CIRCUIT PROTECTION | |
Housing | STAINLESS STEEL | |
Operating Current-Max | 3 mA | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Range | 0.5-4.5V | |
Output Type | VOLTAGE OUTPUT | |
Port Type | 7/16-20 UNF | |
Pressure Range-Max | 100 Psi | |
Pressure Range-Min | ||
Pressure Sensing Mode | ABSOLUTE | |
Response Time | 10000 µs | |
Sensors/Transducers Type | PRESSURE SENSOR,PIEZORESISTIVE | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Termination Type | CONNECTOR |