P4-524325
OTTO Engineering Inc
Description: Pushbutton Switch, DPDT, Momentary, Solder Terminal, Panel Mount-threaded

Overview of P4-524325 by OTTO Engineering Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Computing and Data Storage

CAD Models for P4-524325 by OTTO Engineering Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for P4-524325 by OTTO Engineering Inc

P4-524325
OTTO Engineering Inc
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
OTTO ENGINEERING INC
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8536.50.70.00
Actuator Type
AUXILIARY TYPE
Illumination
NON-ILLUMINATED
Mounting Feature
PANEL MOUNT-THREADED
Operating Force-Max
4.45 N
Sealing
IP64
Surface Mount
NO
Switch Action
MOMENTARY
Switch Function
DPDT
Switch Type
PUSHBUTTON SWITCH
Termination Type
SOLDER
Want to compare parts?
  1. P4-524325
    OTTO Engineering Inc
    Pushbutton Switch, DPDT, Momentary, Solder Terminal, Panel Mount-threaded
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for P4-524325 by OTTO Engineering Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: P4-524325 by OTTO Engineering Inc

Select Manufacturer
Which Manufacturer of P4-524325 would you like to use for your alert(s)?
  • Please alert me when P4-524325 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for P4-524325 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for P4-524325 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for P4-524325 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for P4-524325.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare P4-524325 by OTTO Engineering Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: