Part Details for P4-115116 by OTTO Engineering Inc
Overview of P4-115116 by OTTO Engineering Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for P4-115116
P4-115116 CAD Models
P4-115116 Part Data Attributes
|
P4-115116
OTTO Engineering Inc
Buy Now
Datasheet
|
Compare Parts:
P4-115116
OTTO Engineering Inc
Pushbutton Switch, 3PDT, On-(on), Momentary, 7A, 28VDC, 9 PCB Hole Cnt, Solder Terminal, Through Hole-straight
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | OTTO ENGINEERING INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.35 | |
Actuator Color | BLUE | |
Actuator Length | 0.15 inch | |
Actuator Material | NYLON | |
Actuator Type | AUXILIARY TYPE | |
Additional Feature | SILVER BEZEL COLOR | |
Body Height | 17.27 mm | |
Body Length or Diameter | 18.11 mm | |
Bushing Length | 0.25 inch | |
Bushing Type | 1/4-40 | |
Center Contact Plating | SILVER | |
Contact (AC) Max Rating I Load | 4A@115VAC | |
Contact (AC) Max Rating R Load | 7A@115VAC | |
Contact Current(AC)-Max | 7 A | |
Contact Current(DC)-Max | 7 A | |
Contact (DC) Max Rating R Load | 7A@28VDC | |
Contact Function | ON-(ON) | |
Contact Timing | BREAK-BEFORE-MAKE | |
Contact Voltage(AC)-Max | 115 V | |
Contact Voltage(DC)-Max | 28 V | |
End Contact Plating | SILVER | |
Illumination | NON-ILLUMINATED | |
Mounting Feature | THROUGH HOLE-STRAIGHT | |
Operating Force-Max | 6.67 N | |
PCB Hole Count | 9 | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | 3PDT | |
Switch Type | PUSHBUTTON SWITCH | |
Termination Type | SOLDER |
Alternate Parts for P4-115116
This table gives cross-reference parts and alternative options found for P4-115116. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of P4-115116, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
P4-415118 | OTTO Engineering Inc | Check for Price | Pushbutton Switch, 3PDT, On-(on), Momentary, 7A, 28VDC, 9 PCB Hole Cnt, Solder Terminal, Through Hole-straight | P4-115116 vs P4-415118 |
P4-425117 | OTTO Engineering Inc | Check for Price | Pushbutton Switch, 3PDT, On-(on), Momentary, 7A, 28VDC, Solder Terminal, Panel Mount-threaded | P4-115116 vs P4-425117 |
P4-135128 | OTTO Engineering Inc | Check for Price | Pushbutton Switch, 3PDT, On-(on), Momentary, 7A, 28VDC, 9 PCB Hole Cnt, Wire Wrap Terminal, Panel Mount-threaded | P4-115116 vs P4-135128 |
P4-125123 | OTTO Engineering Inc | Check for Price | Pushbutton Switch, 3PDT, On-(on), Momentary, 7A, 28VDC, Solder Terminal, Panel Mount-threaded | P4-115116 vs P4-125123 |
P4-135122 | OTTO Engineering Inc | Check for Price | Pushbutton Switch, 3PDT, On-(on), Momentary, 7A, 28VDC, 9 PCB Hole Cnt, Wire Wrap Terminal, Panel Mount-threaded | P4-115116 vs P4-135122 |
P4-435123 | OTTO Engineering Inc | Check for Price | Pushbutton Switch, 3PDT, On-(on), Momentary, 7A, 28VDC, 9 PCB Hole Cnt, Wire Wrap Terminal, Panel Mount-threaded | P4-115116 vs P4-435123 |
P4-425124 | OTTO Engineering Inc | Check for Price | Pushbutton Switch, 3PDT, On-(on), Momentary, 7A, 28VDC, Solder Terminal, Panel Mount-threaded | P4-115116 vs P4-425124 |
P4-415125 | OTTO Engineering Inc | Check for Price | Pushbutton Switch, 3PDT, On-(on), Momentary, 7A, 28VDC, 9 PCB Hole Cnt, Solder Terminal, Through Hole-straight | P4-115116 vs P4-415125 |
P4-415122 | OTTO Engineering Inc | Check for Price | Pushbutton Switch, 3PDT, On-(on), Momentary, 7A, 28VDC, 9 PCB Hole Cnt, Solder Terminal, Through Hole-straight | P4-115116 vs P4-415122 |
P4-425121 | OTTO Engineering Inc | Check for Price | Pushbutton Switch, 3PDT, On-(on), Momentary, 7A, 28VDC, Solder Terminal, Panel Mount-threaded | P4-115116 vs P4-425121 |