Part Details for P4-03-107 by Pulsar Microwave Corporation
Overview of P4-03-107 by Pulsar Microwave Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for P4-03-107
P4-03-107 CAD Models
P4-03-107 Part Data Attributes
|
P4-03-107
Pulsar Microwave Corporation
Buy Now
Datasheet
|
Compare Parts:
P4-03-107
Pulsar Microwave Corporation
Splitter, 0.5MHz Min, 100MHz Max, 1dB Insertion Loss-Max
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | PULSAR MICROWAVE CORP | |
Reach Compliance Code | unknown | |
Construction | COMPONENT | |
Insertion Loss-Max | 1 dB | |
Operating Frequency-Max | 100 MHz | |
Operating Frequency-Min | 0.5 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
RF/Microwave Device Type | SPLITTER | |
VSWR-Max | 1.3 |