Part Details for P3C1041-12JC by Pyramid Semiconductor Corporation
Overview of P3C1041-12JC by Pyramid Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for P3C1041-12JC
P3C1041-12JC CAD Models
P3C1041-12JC Part Data Attributes
|
P3C1041-12JC
Pyramid Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
P3C1041-12JC
Pyramid Semiconductor Corporation
Standard SRAM, 256KX16, 12ns, CMOS, PDSO44, 0.400 INCH, PLASTIC, SOJ-44
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PYRAMID SEMICONDUCTOR CORP | |
Part Package Code | SOJ | |
Package Description | 0.400 INCH, PLASTIC, SOJ-44 | |
Pin Count | 44 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.B.2.A | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 12 ns | |
JESD-30 Code | R-PDSO-J44 | |
JESD-609 Code | e0 | |
Length | 28.575 mm | |
Memory Density | 4194304 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 16 | |
Number of Functions | 1 | |
Number of Terminals | 44 | |
Number of Words | 262144 words | |
Number of Words Code | 256000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 256KX16 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOJ | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 3.7592 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 10.16 mm |
Alternate Parts for P3C1041-12JC
This table gives cross-reference parts and alternative options found for P3C1041-12JC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of P3C1041-12JC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CY7C1041BV33-12ZC | Standard SRAM, 256KX16, 12ns, CMOS, PDSO44, TSOP2-44 | Cypress Semiconductor | P3C1041-12JC vs CY7C1041BV33-12ZC |
IDT71V416YL12YG | Standard SRAM, 256KX16, 12ns, CMOS, PDSO44, 0.400 INCH, PLASTIC, SOJ-44 | Integrated Device Technology Inc | P3C1041-12JC vs IDT71V416YL12YG |
71V416L12PHG | 3.3V 256K x 16 Asynchronous Static RAM Center Pwr & Gnd Pinout, TSOP135/Tray | Renesas Electronics Corporation | P3C1041-12JC vs 71V416L12PHG |
KM616V4002BLTI-12 | Standard SRAM, 256KX16, 12ns, CMOS, PDSO44, 0.400 INCH, PLASTIC, TSOP2-44 | Samsung Semiconductor | P3C1041-12JC vs KM616V4002BLTI-12 |
MCM6343YJ12 | 256KX16 STANDARD SRAM, 12ns, PDSO44, 0.400 INCH, SOJ-44 | Motorola Mobility LLC | P3C1041-12JC vs MCM6343YJ12 |
IS61LV25616-12LQI | Standard SRAM, 256KX16, 12ns, CMOS, PQFP44, LQFP-44 | Integrated Silicon Solution Inc | P3C1041-12JC vs IS61LV25616-12LQI |
IDT71V416S12Y8 | Standard SRAM, 256KX16, 12ns, CMOS, PDSO44, 0.400 INCH, PLASTIC, SOJ-44 | Integrated Device Technology Inc | P3C1041-12JC vs IDT71V416S12Y8 |
IS64LV25616AL-12TLA2 | Standard SRAM, 256KX16, 12ns, CMOS, PDSO44, LEAD FREE, PLASTIC, TSOP2-44 | Integrated Silicon Solution Inc | P3C1041-12JC vs IS64LV25616AL-12TLA2 |
71V416S12PHGI | TSOP-44, Tube | Integrated Device Technology Inc | P3C1041-12JC vs 71V416S12PHGI |
AS7C34098A-12TC | Standard SRAM, 256KX16, 12ns, CMOS, PDSO44, TSOP2-44 | Alliance Memory Inc | P3C1041-12JC vs AS7C34098A-12TC |