Part Details for P36SMT103 by Hartmann Codier GmbH
Overview of P36SMT103 by Hartmann Codier GmbH
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for P36SMT103
P36SMT103 CAD Models
P36SMT103 Part Data Attributes
|
P36SMT103
Hartmann Codier GmbH
Buy Now
Datasheet
|
Compare Parts:
P36SMT103
Hartmann Codier GmbH
Rotary Coded Switch, 16 Positions, Hexadecimal, Latched, 0.4A, 42VDC, Solder Terminal, Arrow Shaped Slot Actuator, Surface Mount-straight,
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | HARTMANN CODIER GMBH | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.20 | |
Samacsys Manufacturer | Hartmann Codier GmbH | |
Actuator Type | ARROW SHAPED SLOT | |
Body Breadth | 7.4 mm | |
Body Height | 3.85 mm | |
Body Length or Diameter | 7.4 mm | |
Contact Current(DC)-Max | 0.4 A | |
Contact (DC) Max Rating R Load | .4A@42VDC | |
Contact Voltage(DC)-Max | 42 V | |
Mounting Feature | SURFACE MOUNT-STRAIGHT | |
Number of Positions | 16 | |
Number of Switch Sections | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -50 °C | |
Packing Method | TUBE | |
Sealing | IP67; MOISTURE PROOF | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | HEXADECIMAL | |
Switch Type | ROTARY CODED SWITCH | |
Termination Type | SOLDER |