-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rotary Coded Switch, 10 Positions, Binary Coded Decimal, Latched, 0.4A, 42VDC, Solder Terminal, Arrow Shaped Slot Actuator, Surface Mount-straight,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 1088 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
P36SMT101TR
Hartmann Codier GmbH
Buy Now
Datasheet
|
Compare Parts:
P36SMT101TR
Hartmann Codier GmbH
Rotary Coded Switch, 10 Positions, Binary Coded Decimal, Latched, 0.4A, 42VDC, Solder Terminal, Arrow Shaped Slot Actuator, Surface Mount-straight,
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | HARTMANN CODIER GMBH | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.20 | |
Samacsys Manufacturer | Hartmann Codier GmbH | |
Actuator Type | ARROW SHAPED SLOT | |
Body Breadth | 7.4 mm | |
Body Height | 3.85 mm | |
Body Length or Diameter | 7.4 mm | |
Contact Current(DC)-Max | 0.4 A | |
Contact (DC) Max Rating R Load | .4A@42VDC | |
Contact Voltage(DC)-Max | 42 V | |
Mounting Feature | SURFACE MOUNT-STRAIGHT | |
Number of Positions | 10 | |
Number of Switch Sections | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -50 °C | |
Packing Method | TR | |
Sealing | IP67; MOISTURE PROOF | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | BINARY CODED DECIMAL | |
Switch Type | ROTARY CODED SWITCH | |
Termination Type | SOLDER |