Part Details for P3500SB by YAGEO Corporation
Overview of P3500SB by YAGEO Corporation
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for P3500SB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29AH1226
|
Newark | Tvs Thyristor, 320V, 80A, Do-214Aa, Reverse Stand-Off Voltage Vrwm:-, No. Of Pins:2Pins, Tvs Thyristor Case Style:Do-214Aa, Thyristor Type:Surge Protector, Breakover Voltage Vbo Max:-, No. Of Circuits:1Circuits, Peak Pulse Current Rohs Compliant: Yes |Yageo P3500SB Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2284 |
|
$0.4400 / $1.1400 | Buy Now |
DISTI #
YAG6751CT-ND
|
DigiKey | TSS DO214AA/SMB, 320V 80A, REEL Min Qty: 1 Lead time: 37 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2998 In Stock |
|
$0.1817 / $0.6300 | Buy Now |
DISTI #
P3500SB
|
Avnet Americas | Thyristor TSS Single 400V 80A 320V 2-Pin DO-214AA T/R - Tape and Reel (Alt: P3500SB) RoHS: Compliant Min Qty: 30000 Package Multiple: 3000 Container: Reel | 0 |
|
RFQ | |
DISTI #
603-P3500SB
|
Mouser Electronics | Thyristor Surge Protection Devices - TSPD DO214AA 320V 80A RoHS: Compliant | 2999 |
|
$0.2180 / $1.1000 | Buy Now |
|
Future Electronics | TSS RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0Reel |
|
$0.1780 / $0.1920 | Buy Now |
DISTI #
P3500SB
|
Avnet Americas | Thyristor TSS Single 400V 80A 320V 2-Pin DO-214AA T/R - Tape and Reel (Alt: P3500SB) RoHS: Compliant Min Qty: 30000 Package Multiple: 3000 Container: Reel | 0 |
|
RFQ | |
DISTI #
P3500SB
|
Avnet Abacus | Thyristor TSS Single 400V 80A 320V 2-Pin DO-214AA T/R (Alt: P3500SB) RoHS: Compliant Min Qty: 30000 Package Multiple: 3000 Lead time: 41 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Ozdisan Elektronik | THYRISTOR SURGE SUPPRESSORS 30A 320V DO214AA SMB S | 0 |
|
$0.2640 / $0.3036 | RFQ |
Part Details for P3500SB
P3500SB CAD Models
P3500SB Part Data Attributes:
|
P3500SB
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
P3500SB
YAGEO Corporation
Thyristor Surge Protector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | YAGEO | |
Moisture Sensitivity Level | 1 | |
Trigger Device Type | THYRISTOR SURGE PROTECTOR |