There are no models available for this part yet.
Overview of P3500EC70RP1 by Teccor
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Space Technology
Aerospace and Defense
Energy and Power Systems
CAD Models for P3500EC70RP1 by Teccor
Part Data Attributes for P3500EC70RP1 by Teccor
|
|
---|---|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
TECCOR ELECTRONICS INC
|
Package Description
|
CYLINDRICAL, O-PBCY-T2
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8541.30.00.80
|
Configuration
|
SINGLE
|
DC Off-state Voltage-Max
|
320 V
|
JESD-30 Code
|
O-PBCY-T2
|
Non-Repetitive Pk On-state Cur
|
60 A
|
Number of Elements
|
1
|
Number of Terminals
|
2
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Shape
|
ROUND
|
Package Style
|
CYLINDRICAL
|
Qualification Status
|
Not Qualified
|
Surface Mount
|
NO
|
Terminal Form
|
THROUGH-HOLE
|
Terminal Position
|
BOTTOM
|
Trigger Device Type
|
THYRISTOR SURGE PROTECTOR
|
Alternate Parts for P3500EC70RP1
This table gives cross-reference parts and alternative options found for P3500EC70RP1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of P3500EC70RP1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
P3500ECL | Silicon Surge Protector, 400V V(BO) Max, 50A, TO-92, TO-92, 2 PIN | Littelfuse Inc | P3500EC70RP1 vs P3500ECL |
P3500EC | Silicon Surge Protector, 400V V(BO) Max, 50A, TO-92, TO-92, 2 PIN | Teccor | P3500EC70RP1 vs P3500EC |
TISP4395H3LM | SILICON SURGE PROTECTOR, DO-92, PLASTIC, LM002, 2 PIN | JW Miller | P3500EC70RP1 vs TISP4395H3LM |
P3500ECAP1 | Silicon Surge Protector, 60A, TO-92, TO-92, 2 PIN | Littelfuse Inc | P3500EC70RP1 vs P3500ECAP1 |
P3500ECL70RP2 | Silicon Surge Protector, 60A, | Littelfuse Inc | P3500EC70RP1 vs P3500ECL70RP2 |
P3500ECRP2 | Silicon Surge Protector, 400V V(BO) Max, 60A, TO-92, TO-92, 2 PIN | Teccor | P3500EC70RP1 vs P3500ECRP2 |
P3500ECRP2 | Silicon Surge Protector, 400V V(BO) Max, 60A, TO-92, TO-92, 2 PIN | Littelfuse Inc | P3500EC70RP1 vs P3500ECRP2 |
P3500EC70RP2 | Silicon Surge Protector, 60A | Littelfuse Inc | P3500EC70RP1 vs P3500EC70RP2 |
P3500EC70RP1 | Silicon Surge Protector, 60A | Littelfuse Inc | P3500EC70RP1 vs P3500EC70RP1 |
P3500EC70RP2 | Silicon Surge Protector, 60A | Teccor | P3500EC70RP1 vs P3500EC70RP2 |