There are no models available for this part yet.
Overview of P3500EB by Teccor
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 1 replacement )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 2 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Space Technology
Aerospace and Defense
Energy and Power Systems
Price & Stock for P3500EB by Teccor
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Quest Components | Sidac, 400v V(bo) Max, 800ma I(s), To-92var | 845 |
|
$0.3613 / $0.8670 | Buy Now |
CAD Models for P3500EB by Teccor
Part Data Attributes for P3500EB by Teccor
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
TECCOR ELECTRONICS INC
|
Part Package Code
|
TO-92
|
Package Description
|
CYLINDRICAL, O-PBCY-T2
|
Pin Count
|
3
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8541.30.00.80
|
Breakover Voltage-Max
|
400 V
|
Configuration
|
SINGLE
|
DC Off-state Voltage-Max
|
320 V
|
Holding Current-Max
|
150 mA
|
JEDEC-95 Code
|
TO-92
|
JESD-30 Code
|
O-PBCY-T2
|
JESD-609 Code
|
e0
|
Non-Repetitive Pk On-state Cur
|
30 A
|
Number of Elements
|
1
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
150 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Shape
|
ROUND
|
Package Style
|
CYLINDRICAL
|
Qualification Status
|
Not Qualified
|
Repetitive Peak Reverse Voltage
|
320 V
|
Surface Mount
|
NO
|
Terminal Finish
|
Tin/Lead (Sn/Pb)
|
Terminal Form
|
THROUGH-HOLE
|
Terminal Position
|
BOTTOM
|
Trigger Device Type
|
THYRISTOR SURGE PROTECTOR
|
Alternate Parts for P3500EB
This table gives cross-reference parts and alternative options found for P3500EB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of P3500EB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
P3500EB | Silicon Surge Protector, 400V V(BO) Max, 30A, TO-92, TO-92, 2 PIN | Littelfuse Inc | P3500EB vs P3500EB |