There are no models available for this part yet.
Overview of P3403AALRP by Littelfuse Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 2 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 3 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Industrial Automation
Energy and Power Systems
Renewable Energy
Price & Stock for P3403AALRP by Littelfuse Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
58K6310
|
Newark | Sidactor Sym 3Chp 300V 50A To220A Rohs/Tr Rohs Compliant: Yes |Littelfuse P3403AALRP Min Qty: 700 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.5500 / $1.9800 | Buy Now | |
DISTI #
P3403AALRP-ND
|
DigiKey | THYRISTOR 300V 150A TO220-3 Min Qty: 700 Lead time: 16 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.5044 / $1.9569 | Buy Now | |
DISTI #
576-P3403AALRP
|
Mouser Electronics | Thyristor Surge Protection Devices - TSPD 3Chp 300V 50A RoHS: Compliant | 0 |
|
$1.7200 / $1.9600 | Order Now | |
DISTI #
P3403AALRP-LF
|
TME | Thyristor: TSS, Urmax: 300V, TO220A, THT, reel,tape, 20A, symmetric Min Qty: 1 | 0 |
|
$1.7700 / $2.6500 | RFQ | |
Ozdisan Elektronik | THYRISTOR SURGE SUPPRESSORS 150A 300V TO220-3 | 0 |
|
$3.1565 / $3.4722 | RFQ |
CAD Models for P3403AALRP by Littelfuse Inc
Part Data Attributes for P3403AALRP by Littelfuse Inc
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
LITTELFUSE INC
|
Part Package Code
|
SFM
|
Package Description
|
IN-LINE, R-PSIP-T3
|
Pin Count
|
3
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8541.30.00.80
|
Samacsys Manufacturer
|
LITTELFUSE
|
Breakover Voltage-Max
|
400 V
|
Configuration
|
STAR CONNECTED, 3 ELEMENTS
|
DC Off-state Voltage-Max
|
300 V
|
Holding Current-Max
|
150 mA
|
JESD-30 Code
|
R-PSIP-T3
|
JESD-609 Code
|
e3
|
Moisture Sensitivity Level
|
1
|
Non-Repetitive Pk On-state Cur
|
20 A
|
Number of Elements
|
3
|
Number of Terminals
|
3
|
Operating Temperature-Max
|
150 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Shape
|
RECTANGULAR
|
Package Style
|
IN-LINE
|
Peak Reflow Temperature (Cel)
|
260
|
Qualification Status
|
Not Qualified
|
Reference Standard
|
UL RECOGNIZED
|
Surface Mount
|
NO
|
Terminal Finish
|
MATTE TIN
|
Terminal Form
|
THROUGH-HOLE
|
Terminal Position
|
SINGLE
|
Time@Peak Reflow Temperature-Max (s)
|
30
|
Trigger Device Type
|
THYRISTOR SURGE PROTECTOR
|
Alternate Parts for P3403AALRP
This table gives cross-reference parts and alternative options found for P3403AALRP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of P3403AALRP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
P3403AAL | Silicon Surge Protector, 380V V(BO) Max, 20A, MODIFIED TO-220, 3 PIN | Littelfuse Inc | P3403AALRP vs P3403AAL |
P3403AA | Silicon Surge Protector, 380V V(BO) Max, 20A, MODIFIED TO-220, 3 PIN | Teccor | P3403AALRP vs P3403AA |
Related Parts for P3403AALRP
-
P3403ABSilicon Surge Protectors
-
P4KE15A-TPTransient Suppressors
-
2380Power Field-Effect Transistors
-
P3-71112WPushbutton Switches
-
OPA627APOperational Amplifiers
-
P3406UCLRPTelecom Protection Circuits
-
P35-150STPower Management Circuits
-
P2N2222AZL1GSmall Signal Bipolar Transistors
-
P3G-08Other Analog ICs