There are no models available for this part yet.
Overview of P3-64135 by OTTO Engineering Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
68764-135HLF | Amphenol Communications Solutions | BergStik® 2.54mm, Board To Board Connector, Unshrouded Right Angled Header, Through Hole, Single Row, 35 Positions, 2.54mm (0.100in) Pitch. |
CAD Models for P3-64135 by OTTO Engineering Inc
Part Data Attributes for P3-64135 by OTTO Engineering Inc
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
OTTO ENGINEERING INC
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.50.90.35
|
Actuator Color
|
GREEN
|
Actuator Material
|
THERMOPLASTIC
|
Actuator Travel
|
2.159 mm
|
Actuator Type
|
PUSHBUTTON
|
Contact (AC) Max Rating I Load
|
5A@115VAC
|
Contact Current(DC)-Max
|
10 A
|
Contact (DC) Max Rating R Load
|
10A@28VDC
|
Contact Timing
|
SNAP ACTION
|
Contact Voltage(DC)-Max
|
28 V
|
Dielectric Withstand Volts
|
1050VRMS V
|
Electrical Life
|
100000 Cycle(s)
|
Mounting Feature
|
PANEL MOUNT
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-55 °C
|
Surface Mount
|
NO
|
Terminal Material
|
BRASS
|
Termination Type
|
SCREW
|
Alternate Parts for P3-64135
This table gives cross-reference parts and alternative options found for P3-64135. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of P3-64135, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
P3-14632 | Special Switch, 10A, 28VDC, Screw Terminal, Panel Mount | OTTO Engineering Inc | P3-64135 vs P3-14632 |
P3-84236 | Special Switch, 10A, 28VDC, Screw Terminal, Panel Mount | OTTO Engineering Inc | P3-64135 vs P3-84236 |
P3-64337 | Special Switch, 10A, 28VDC, Screw Terminal, Panel Mount | OTTO Engineering Inc | P3-64135 vs P3-64337 |
P3-74336 | Special Switch, 10A, 28VDC, Screw Terminal, Panel Mount | OTTO Engineering Inc | P3-64135 vs P3-74336 |
P3-84537 | Special Switch, 10A, 28VDC, Screw Terminal, Panel Mount | OTTO Engineering Inc | P3-64135 vs P3-84537 |
P3-14131 | Special Switch, 10A, 28VDC, Screw Terminal, Panel Mount | OTTO Engineering Inc | P3-64135 vs P3-14131 |
P3-84632 | Special Switch, 10A, 28VDC, Screw Terminal, Panel Mount | OTTO Engineering Inc | P3-64135 vs P3-84632 |
P3-34637 | Special Switch, 10A, 28VDC, Screw Terminal, Panel Mount | OTTO Engineering Inc | P3-64135 vs P3-34637 |
P3-64634 | Special Switch, 10A, 28VDC, Screw Terminal, Panel Mount | OTTO Engineering Inc | P3-64135 vs P3-64634 |
P3-74633 | Special Switch, 10A, 28VDC, Screw Terminal, Panel Mount | OTTO Engineering Inc | P3-64135 vs P3-74633 |