Part Details for P3-64128 by OTTO Engineering Inc
Overview of P3-64128 by OTTO Engineering Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
68464-128HLF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded Vertical Header, Through Hole, Double Row, 28 Positions, 2.54 mm (0.100in) Pitch. | |
68764-128HLF | Amphenol Communications Solutions | BergStik® 2.54mm, Board To Board Connector, Unshrouded Right Angled Header, Through Hole, Single Row, 28 Positions, 2.54mm (0.100in) Pitch. |
Part Details for P3-64128
P3-64128 CAD Models
P3-64128 Part Data Attributes
|
P3-64128
OTTO Engineering Inc
Buy Now
Datasheet
|
Compare Parts:
P3-64128
OTTO Engineering Inc
Special Switch, Momentary, 10A, 28VDC, Screw Terminal, Panel Mount
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | OTTO ENGINEERING INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.35 | |
Actuator Color | GRAY | |
Actuator Material | THERMOPLASTIC | |
Actuator Travel | 2.159 mm | |
Actuator Type | PUSHBUTTON | |
Contact (AC) Max Rating I Load | 5A@115VAC | |
Contact Current(DC)-Max | 10 A | |
Contact (DC) Max Rating R Load | 10A@28VDC | |
Contact Timing | SNAP ACTION | |
Contact Voltage(DC)-Max | 28 V | |
Dielectric Withstand Volts | 1050VRMS V | |
Electrical Life | 100000 Cycle(s) | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Terminal Material | BRASS | |
Termination Type | SCREW |
Alternate Parts for P3-64128
This table gives cross-reference parts and alternative options found for P3-64128. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of P3-64128, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
P3-84327 | Special Switch, Momentary, 10A, 28VDC, Screw Terminal, Panel Mount | OTTO Engineering Inc | P3-64128 vs P3-84327 |
P3-74328 | Special Switch, Momentary, 10A, 28VDC, Screw Terminal, Panel Mount | OTTO Engineering Inc | P3-64128 vs P3-74328 |
P3-64519 | Special Switch, Momentary, 10A, 28VDC, Screw Terminal, Panel Mount | OTTO Engineering Inc | P3-64128 vs P3-64519 |
P3-74518 | Special Switch, Momentary, 10A, 28VDC, Screw Terminal, Panel Mount | OTTO Engineering Inc | P3-64128 vs P3-74518 |
P3-84122 | Special Switch, Momentary, 10A, 28VDC, Screw Terminal, Panel Mount | OTTO Engineering Inc | P3-64128 vs P3-84122 |
P3-64124 | Special Switch, Momentary, 10A, 28VDC, Screw Terminal, Panel Mount | OTTO Engineering Inc | P3-64128 vs P3-64124 |
P3-84117 | Special Switch, Momentary, 10A, 28VDC, Screw Terminal, Panel Mount | OTTO Engineering Inc | P3-64128 vs P3-84117 |
P3-74118 | Special Switch, Momentary, 10A, 28VDC, Screw Terminal, Panel Mount | OTTO Engineering Inc | P3-64128 vs P3-74118 |
P3-64119 | Special Switch, Momentary, 10A, 28VDC, Screw Terminal, Panel Mount | OTTO Engineering Inc | P3-64128 vs P3-64119 |
P3-84528 | Special Switch, Momentary, 10A, 28VDC, Screw Terminal, Panel Mount | OTTO Engineering Inc | P3-64128 vs P3-84528 |