P2DS-030-R1-TR
Description: HEADER CONNECTOR,PCB MNT,PLUG,30 CONTACTS,SKT,0.079 PITCH,R ANGLE PC TAIL TERMINAL,BLACK

Overview of P2DS-030-R1-TR by 3M Electronics

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 10 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for P2DS-030-R1-TR by 3M Electronics
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for P2DS-030-R1-TR by 3M Electronics

P2DS-030-R1-TR
3M Electronics
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
3M ELECTRONIC PRODUCTS DIVISION
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8536.69.40.40
Additional Feature
NONE
Body Breadth
0.165 inch
Body Depth
0.256 inch
Body Length
1.181 inch
Body/Shell Style
PLUG
Connector Type
BOARD CONNECTOR
Contact Finish Mating
AU ON NI
Contact Finish Termination
GOLD
Contact Gender
FEMALE
Contact Material
PHOSPHOR BRONZE
Contact Pattern
RECTANGULAR
Contact Resistance
20 mΩ
Contact Style
SQ PIN-SKT
Dielectric Withstanding Voltage
650VAC V
Durability
500 Cycles
Filter Feature
NO
Insertion Force-Max
.8896 N
Insulation Resistance
1000000000 Ω
Insulator Color
BLACK
Insulator Material
POLYETHYLENE
Mating Contact Pitch
0.079 inch
Mating Contact Row Spacing
0.079 inch
Mixed Contacts
NO
Mounting Style
RIGHT ANGLE
Mounting Type
BOARD
Number Of Connectors
ONE
Number Of PCB Rows
2
Number of Rows Loaded
2
Operating Temperature-Max
105 °C
Operating Temperature-Min
-40 °C
PCB Contact Pattern
RECTANGULAR
PCB Contact Row Spacing
2.0066 mm
Plating Thickness
FLASH inch
Rated Current (Signal)
1 A
Reference Standard
UL
Terminal Length
0.118 inch
Terminal Pitch
2.0066 mm
Termination Type
SOLDER
Total Number of Contacts
30
Withdrawl Force-Min
.1668 N
Want to compare parts?
  1. P2DS-030-R1-TR
    3M Electronics
    HEADER CONNECTOR,PCB MNT,PLUG,30 CONTACTS,SKT,0.079 PITCH,R ANGLE PC TAIL TERMINAL,BLACK
    VS

Alternate Parts for P2DS-030-R1-TR

This table gives cross-reference parts and alternative options found for P2DS-030-R1-TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of P2DS-030-R1-TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
127123FR030S400ZU Board Connector, 30 Contact(s), 2 Row(s), Female, Right Angle, 0.05 inch Pitch, Solder Terminal, Locking, Black Insulator, Plug Suyin Group P2DS-030-R1-TR vs 127123FR030S400ZU
127123FR030G100ZU Board Connector, 30 Contact(s), 2 Row(s), Female, Right Angle, 0.05 inch Pitch, Solder Terminal, Locking, Black Insulator, Plug Suyin Group P2DS-030-R1-TR vs 127123FR030G100ZU
127123FB030S500ZU Board Connector, 30 Contact(s), 2 Row(s), Female, Right Angle, 0.05 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Plug Suyin Group P2DS-030-R1-TR vs 127123FB030S500ZU
91407-915CT Board Connector, 30 Contact(s), 2 Row(s), Female, Straight, 0.05 inch Pitch, Surface Mount Terminal, Black Insulator, Plug Amphenol FCi P2DS-030-R1-TR vs 91407-915CT
127123FB030S100ZU Board Connector, 30 Contact(s), 2 Row(s), Female, Right Angle, 0.05 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Plug Suyin Group P2DS-030-R1-TR vs 127123FB030S100ZU
127123FR030S600ZU Board Connector, 30 Contact(s), 2 Row(s), Female, Right Angle, 0.05 inch Pitch, Solder Terminal, Locking, Black Insulator, Plug Suyin Group P2DS-030-R1-TR vs 127123FR030S600ZU
PHF-2541-30-2 Board Connector, 30 Contact(s), 2 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Plug Marktech Optoelectronics P2DS-030-R1-TR vs PHF-2541-30-2
127123FB030S600ZU Board Connector, 30 Contact(s), 2 Row(s), Female, Right Angle, 0.05 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Plug Suyin Group P2DS-030-R1-TR vs 127123FB030S600ZU
127123FR030G500ZU Board Connector, 30 Contact(s), 2 Row(s), Female, Right Angle, 0.05 inch Pitch, Solder Terminal, Locking, Black Insulator, Plug Suyin Group P2DS-030-R1-TR vs 127123FR030G500ZU
1216-6-30-10 Board Connector, 30 Contact(s), 2 Row(s), Female, Straight, 0.079 inch Pitch, Solder Terminal, Plug Singatron Enterprises Co P2DS-030-R1-TR vs 1216-6-30-10

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for P2DS-030-R1-TR by 3M Electronics.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: P2DS-030-R1-TR by 3M Electronics

  • Please alert me when P2DS-030-R1-TR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following P2DS-030-R1-TR alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for P2DS-030-R1-TR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following P2DS-030-R1-TR alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for P2DS-030-R1-TR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare P2DS-030-R1-TR by 3M Electronics

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: