Logic
P29FCT52CL
Pyramid Semiconductor Corporation
Description: Registered Bus Transceiver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, CQCC28, HERMETIC SEALED, LCC-28

Overview of P29FCT52CL by Pyramid Semiconductor Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Industrial Automation Renewable Energy Robotics and Drones

CAD Models for P29FCT52CL by Pyramid Semiconductor Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for P29FCT52CL by Pyramid Semiconductor Corporation

P29FCT52CL
Pyramid Semiconductor Corporation
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
PERFORMANCE SEMICONDUCTOR CORP
Part Package Code
QLCC
Package Description
QCCN, LCC28,.45SQ
Pin Count
28
Reach Compliance Code
unknown
HTS Code
8542.39.00.01
Additional Feature
INDEPENDENT OUTPUT ENABLE FOR EACH DIRECTION; CLOCK ENABLE
Control Type
INDEPENDENT CONTROL
Count Direction
BIDIRECTIONAL
Family
FCT
JESD-30 Code
S-CQCC-N28
JESD-609 Code
e0
Length
11.4554 mm
Load Capacitance (CL)
50 pF
Logic IC Type
REGISTERED BUS TRANSCEIVER
Max I(ol)
0.064 A
Number of Bits
8
Number of Functions
1
Number of Ports
2
Number of Terminals
28
Operating Temperature-Max
70 °C
Operating Temperature-Min
Output Characteristics
3-STATE
Output Polarity
TRUE
Package Body Material
CERAMIC, METAL-SEALED COFIRED
Package Code
QCCN
Package Equivalence Code
LCC28,.45SQ
Package Shape
SQUARE
Package Style
CHIP CARRIER
Prop. Delay@Nom-Sup
6.3 ns
Propagation Delay (tpd)
6.3 ns
Qualification Status
Not Qualified
Seated Height-Max
1.905 mm
Supply Voltage-Max (Vsup)
5.25 V
Supply Voltage-Min (Vsup)
4.75 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
COMMERCIAL
Terminal Finish
TIN LEAD
Terminal Form
NO LEAD
Terminal Pitch
1.27 mm
Terminal Position
QUAD
Trigger Type
POSITIVE EDGE
Width
11.4554 mm
Want to compare parts?
  1. P29FCT52CL
    Pyramid Semiconductor Corporation
    Registered Bus Transceiver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, CQCC28, HERMETIC SEALED, LCC-28
    VS

Alternate Parts for P29FCT52CL

This table gives cross-reference parts and alternative options found for P29FCT52CL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of P29FCT52CL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
IDT29FCT52CTL Registered Bus Transceiver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, CQCC28, LCC-28 Integrated Device Technology Inc P29FCT52CL vs IDT29FCT52CTL
P29FCT52BL Registered Bus Transceiver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, CQCC28, HERMETIC SEALED, LCC-28 Pyramid Semiconductor Corporation P29FCT52CL vs P29FCT52BL
IDT7429FCT52CTL Registered Bus Transceiver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, CQCC28, LCC-28 Integrated Device Technology Inc P29FCT52CL vs IDT7429FCT52CTL
5962-9220403M3A LCC-28, Tube Integrated Device Technology Inc P29FCT52CL vs 5962-9220403M3A
CY29FCT52ATLM Registered Bus Transceiver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, CQCC28, LCC-28 Cypress Semiconductor P29FCT52CL vs CY29FCT52ATLM
QS29FCT52CTL Registered Bus Transceiver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, CQCC28, Quality Semiconductor Inc P29FCT52CL vs QS29FCT52CTL
CY29FCT52CTLMB Registered Bus Transceiver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, CQCC28, CERAMIC, LCC-28 Cypress Semiconductor P29FCT52CL vs CY29FCT52CTLMB
5962-9220401M3A LCC-28, Tube Integrated Device Technology Inc P29FCT52CL vs 5962-9220401M3A
QS29FCT52ATL Registered Bus Transceiver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, CQCC28, Quality Semiconductor Inc P29FCT52CL vs QS29FCT52ATL
CY29FCT52BTLMB Registered Bus Transceiver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, CQCC28, CERAMIC, LCC-28 Cypress Semiconductor P29FCT52CL vs CY29FCT52BTLMB
Part Number Description Manufacturer Compare
P29FCT52CTLM Registered Bus Transceiver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, CQCC28, HERMETIC SEALED, LCC-28 Pyramid Semiconductor Corporation P29FCT52CL vs P29FCT52CTLM
QS29FCT52CTL Registered Bus Transceiver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, CQCC28, Quality Semiconductor Inc P29FCT52CL vs QS29FCT52CTL
IDT7429FCT52CTL Registered Bus Transceiver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, CQCC28, LCC-28 Integrated Device Technology Inc P29FCT52CL vs IDT7429FCT52CTL
IDT5429FCT52DTLB Registered Bus Transceiver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, CQCC28, LCC-28 Integrated Device Technology Inc P29FCT52CL vs IDT5429FCT52DTLB
CY29FCT52ATLM Registered Bus Transceiver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, CQCC28, LCC-28 Cypress Semiconductor P29FCT52CL vs CY29FCT52ATLM
CY29FCT52CTLMB Registered Bus Transceiver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, CQCC28, CERAMIC, LCC-28 Cypress Semiconductor P29FCT52CL vs CY29FCT52CTLMB
QS29FCT52ATL Registered Bus Transceiver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, CQCC28, Quality Semiconductor Inc P29FCT52CL vs QS29FCT52ATL
P29FCT52BL Registered Bus Transceiver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, CQCC28, HERMETIC SEALED, LCC-28 Pyramid Semiconductor Corporation P29FCT52CL vs P29FCT52BL
CY29FCT52BTLM Registered Bus Transceiver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, CQCC28, LCC-28 Cypress Semiconductor P29FCT52CL vs CY29FCT52BTLM
P29FCT52BLM Registered Bus Transceiver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, CQCC28, HERMETIC SEALED, LCC-28 Pyramid Semiconductor Corporation P29FCT52CL vs P29FCT52BLM

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for P29FCT52CL by Pyramid Semiconductor Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: P29FCT52CL by Pyramid Semiconductor Corporation

  • Please alert me when P29FCT52CL inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following P29FCT52CL alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for P29FCT52CL to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following P29FCT52CL alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for P29FCT52CL.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare P29FCT52CL by Pyramid Semiconductor Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: