P272-SS41CR20K
Description: RESISTOR, POTENTIOMETER, CONDUCTIVE PLASTIC, 1 TURN(S), 1W, 20000ohm, ROHS COMPLIANT

Overview of P272-SS41CR20K by TT electronics / BI Technologies

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 10 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Available Datasheets

Part # Manufacturer Description Datasheet
DO3316P-272HC Coilcraft Inc General Purpose Inductor, 2.7uH, 20%, 1 Element, Ferrite-Core, SMD, 5239
DO3316P-272HCB Coilcraft Inc General Purpose Inductor, 2.7uH, 20%, 1 Element

CAD Models for P272-SS41CR20K by TT electronics / BI Technologies
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for P272-SS41CR20K by TT electronics / BI Technologies

P272-SS41CR20K
TT electronics / BI Technologies
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
BI TECHNOLOGIES CORP
Package Description
,
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.40.80.70
Actuator Orientation
HORIZONTAL
Actuator Type
SHAFT
Additional Feature
MIL-PRF-94
Construction
Cylindrical
Ganging Number
2
Mounting Feature
PANEL MOUNT
Number of Terminals
6
Number of Turns
1
Operating Temperature-Max
120 °C
Operating Temperature-Min
-55 °C
Package Diameter
26.67 mm
Package Length
29.4894 mm
Package Shape
CIRCULAR PACKAGE
Package Style
Panel Mount
Packing Method
TRAY
Rated Power Dissipation (P)
1 W
Rated Temperature
70 °C
Resistance
20000 Ω
Resistance Law
INVERSE AUDIO
Resistor Type
POTENTIOMETER
Rotational Angle
300 deg
Surface Mount
NO
Technology
CONDUCTIVE PLASTIC
Terminal Shape
LUG
Tolerance
10%
Working Voltage
500 V
Want to compare parts?
  1. P272-SS41CR20K
    TT electronics / BI Technologies
    RESISTOR, POTENTIOMETER, CONDUCTIVE PLASTIC, 1 TURN(S), 1W, 20000ohm, ROHS COMPLIANT
    VS

Alternate Parts for P272-SS41CR20K

This table gives cross-reference parts and alternative options found for P272-SS41CR20K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of P272-SS41CR20K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
P272-SS43CR20K Potentiometer, Conductive Plastic, 1W, 20000ohm, 10% +/-Tol, 1 Turn(s), ROHS COMPLIANT TT Electronics Resistors P272-SS41CR20K vs P272-SS43CR20K
6173R20KL1.02GLF RESISTOR, POTENTIOMETER, CONDUCTIVE PLASTIC, 1 TURN(S), 1W, 20000ohm, ROHS COMPLIANT TT electronics / BI Technologies P272-SS41CR20K vs 6173R20KL1.02GLF
P272-DF11CR20K Potentiometer, Conductive Plastic, 1W, 20000ohm, 10% +/-Tol, 1 Turn(s), ROHS COMPLIANT TT Electronics Resistors P272-SS41CR20K vs P272-DF11CR20K
P272-DF21CR20K RESISTOR, POTENTIOMETER, CONDUCTIVE PLASTIC, 1 TURN(S), 1W, 20000ohm, ROHS COMPLIANT TT electronics / BI Technologies P272-SS41CR20K vs P272-DF21CR20K
P272-DS13CR20K RESISTOR, POTENTIOMETER, CONDUCTIVE PLASTIC, 1 TURN(S), 1W, 20000ohm, ROHS COMPLIANT TT electronics / BI Technologies P272-SS41CR20K vs P272-DS13CR20K
P272-SP23AR20K RESISTOR, POTENTIOMETER, CONDUCTIVE PLASTIC, 1 TURN(S), 1W, 20000ohm, ROHS COMPLIANT TT electronics / BI Technologies P272-SS41CR20K vs P272-SP23AR20K
P272-DF21AR20K Potentiometer, Conductive Plastic, 1W, 20000ohm, 10% +/-Tol, 1 Turn(s), ROHS COMPLIANT TT Electronics Resistors P272-SS41CR20K vs P272-DF21AR20K
P272-SF22CR20K Potentiometer, Conductive Plastic, 1W, 20000ohm, 10% +/-Tol, 1 Turn(s), ROHS COMPLIANT TT Electronics Resistors P272-SS41CR20K vs P272-SF22CR20K
P272-SP13AR20K RESISTOR, POTENTIOMETER, CONDUCTIVE PLASTIC, 1 TURN(S), 1W, 20000ohm, ROHS COMPLIANT TT electronics / BI Technologies P272-SS41CR20K vs P272-SP13AR20K
P272-SF13CR20K Potentiometer, Conductive Plastic, 1W, 20000ohm, 10% +/-Tol, 1 Turn(s), ROHS COMPLIANT TT Electronics Resistors P272-SS41CR20K vs P272-SF13CR20K

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for P272-SS41CR20K by TT electronics / BI Technologies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: P272-SS41CR20K by TT electronics / BI Technologies

Select Manufacturer
Which Manufacturer of P272-SS41CR20K would you like to use for your alert(s)?
  • Please alert me when P272-SS41CR20K inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for P272-SS41CR20K alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for P272-SS41CR20K to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for P272-SS41CR20K alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for P272-SS41CR20K.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare P272-SS41CR20K by TT electronics / BI Technologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: