Part Details for P272-DS33CR20K by TT electronics / BI Technologies
Overview of P272-DS33CR20K by TT electronics / BI Technologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DO3316P-272HC | Coilcraft Inc | General Purpose Inductor, 2.7uH, 20%, 1 Element, Ferrite-Core, SMD, 5239 | |
DO3316P-272HCB | Coilcraft Inc | General Purpose Inductor, 2.7uH, 20%, 1 Element |
Part Details for P272-DS33CR20K
P272-DS33CR20K CAD Models
P272-DS33CR20K Part Data Attributes
|
P272-DS33CR20K
TT electronics / BI Technologies
Buy Now
Datasheet
|
Compare Parts:
P272-DS33CR20K
TT electronics / BI Technologies
RESISTOR, POTENTIOMETER, CONDUCTIVE PLASTIC, 1 TURN(S), 1W, 20000ohm, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BI TECHNOLOGIES CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.80.70 | |
Actuator Orientation | HORIZONTAL | |
Actuator Type | SHAFT | |
Additional Feature | MIL-PRF-94 | |
Construction | Cylindrical | |
Ganging Number | 2 | |
Mounting Feature | PANEL MOUNT | |
Number of Terminals | 6 | |
Number of Turns | 1 | |
Operating Temperature-Max | 120 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 26.67 mm | |
Package Length | 29.4894 mm | |
Package Shape | CIRCULAR PACKAGE | |
Package Style | Panel Mount | |
Packing Method | TRAY | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Resistance | 20000 Ω | |
Resistance Law | INVERSE AUDIO | |
Resistor Type | POTENTIOMETER | |
Rotational Angle | 300 deg | |
Surface Mount | NO | |
Technology | CONDUCTIVE PLASTIC | |
Terminal Shape | LUG | |
Tolerance | 10% | |
Working Voltage | 500 V |
Alternate Parts for P272-DS33CR20K
This table gives cross-reference parts and alternative options found for P272-DS33CR20K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of P272-DS33CR20K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
P272-DP31CR20K | TT electronics / BI Technologies | Check for Price | RESISTOR, POTENTIOMETER, CONDUCTIVE PLASTIC, 1 TURN(S), 1W, 20000ohm, ROHS COMPLIANT | P272-DS33CR20K vs P272-DP31CR20K |
P272-DF32CR20K | TT Electronics Resistors | Check for Price | Potentiometer, Conductive Plastic, 1W, 20000ohm, 10% +/-Tol, 1 Turn(s), ROHS COMPLIANT | P272-DS33CR20K vs P272-DF32CR20K |
P272-DP41CR20K | TT electronics / BI Technologies | Check for Price | RESISTOR, POTENTIOMETER, CONDUCTIVE PLASTIC, 1 TURN(S), 1W, 20000ohm, ROHS COMPLIANT | P272-DS33CR20K vs P272-DP41CR20K |
P272-SF22AR20K | TT Electronics Resistors | Check for Price | Potentiometer, Conductive Plastic, 1W, 20000ohm, 10% +/-Tol, 1 Turn(s), ROHS COMPLIANT | P272-DS33CR20K vs P272-SF22AR20K |
P272-SF21CR20K | TT electronics / BI Technologies | Check for Price | RESISTOR, POTENTIOMETER, CONDUCTIVE PLASTIC, 1 TURN(S), 1W, 20000ohm, ROHS COMPLIANT | P272-DS33CR20K vs P272-SF21CR20K |
P272-SP32AR20K | TT Electronics Resistors | Check for Price | Potentiometer, Conductive Plastic, 1W, 20000ohm, 10% +/-Tol, 1 Turn(s), ROHS COMPLIANT | P272-DS33CR20K vs P272-SP32AR20K |
P272-DP23AR20K | TT Electronics Resistors | Check for Price | Potentiometer, Conductive Plastic, 1W, 20000ohm, 10% +/-Tol, 1 Turn(s), ROHS COMPLIANT | P272-DS33CR20K vs P272-DP23AR20K |
P272-SF22CR20K | TT Electronics Resistors | Check for Price | Potentiometer, Conductive Plastic, 1W, 20000ohm, 10% +/-Tol, 1 Turn(s), ROHS COMPLIANT | P272-DS33CR20K vs P272-SF22CR20K |
P272-DS31CR20K | TT electronics / BI Technologies | Check for Price | RESISTOR, POTENTIOMETER, CONDUCTIVE PLASTIC, 1 TURN(S), 1W, 20000ohm, ROHS COMPLIANT | P272-DS33CR20K vs P272-DS31CR20K |
P272-DP12CR20K | TT electronics / BI Technologies | Check for Price | RESISTOR, POTENTIOMETER, CONDUCTIVE PLASTIC, 1 TURN(S), 1W, 20000ohm, ROHS COMPLIANT | P272-DS33CR20K vs P272-DP12CR20K |