Part Details for P271-DS21AR200K by TT Electronics Resistors
Overview of P271-DS21AR200K by TT Electronics Resistors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TLP2710 | Toshiba Electronic Devices & Storage Corporation | Photocoupler (photo-IC output), High-speed, 5 Mbps, 5000 Vrms, SO6L | |
TLP2719 | Toshiba Electronic Devices & Storage Corporation | Photocoupler (photo-IC output), High-speed / IPM driver, 1 Mbps, 5000 Vrms, SO6L | |
0805HP-271XGR | Coilcraft Inc | RF inductor, ceramic core, 2% tol, SMT, RoHS, halogen-free |
Part Details for P271-DS21AR200K
P271-DS21AR200K CAD Models
P271-DS21AR200K Part Data Attributes
|
P271-DS21AR200K
TT Electronics Resistors
Buy Now
Datasheet
|
Compare Parts:
P271-DS21AR200K
TT Electronics Resistors
Potentiometer, Conductive Plastic, 1W, 200000ohm, 10% +/-Tol, 1 Turn(s), ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TT ELECTRONICS PLC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Actuator Orientation | HORIZONTAL | |
Actuator Type | SHAFT | |
Additional Feature | MIL-PRF-94 | |
Construction | Cylindrical | |
Ganging Number | 1 | |
Mounting Feature | PANEL MOUNT | |
Number of Terminals | 4 | |
Number of Turns | 1 | |
Operating Temperature-Max | 120 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 26.67 mm | |
Package Length | 14.2748 mm | |
Package Shape | CIRCULAR PACKAGE | |
Package Style | Panel Mount | |
Packing Method | TRAY | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Resistance | 200000 Ω | |
Resistance Law | AUDIO | |
Resistor Type | POTENTIOMETER | |
Rotational Angle | 300 deg | |
Surface Mount | NO | |
Technology | CONDUCTIVE PLASTIC | |
Terminal Shape | LUG | |
Tolerance | 10% | |
Working Voltage | 500 V |
Alternate Parts for P271-DS21AR200K
This table gives cross-reference parts and alternative options found for P271-DS21AR200K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of P271-DS21AR200K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
P271-DP11AR200K | RESISTOR, POTENTIOMETER, CONDUCTIVE PLASTIC, 1 TURN(S), 1W, 200000ohm, ROHS COMPLIANT | TT electronics / BI Technologies | P271-DS21AR200K vs P271-DP11AR200K |
P271-SP21CR200K | RESISTOR, POTENTIOMETER, CONDUCTIVE PLASTIC, 1 TURN(S), 1W, 200000ohm, ROHS COMPLIANT | TT electronics / BI Technologies | P271-DS21AR200K vs P271-SP21CR200K |
P271-DF12CR200K | RESISTOR, POTENTIOMETER, CONDUCTIVE PLASTIC, 1 TURN(S), 1W, 200000ohm, ROHS COMPLIANT | TT electronics / BI Technologies | P271-DS21AR200K vs P271-DF12CR200K |
P271-SP22CR200K | Potentiometer, Conductive Plastic, 1W, 200000ohm, 10% +/-Tol, 1 Turn(s), ROHS COMPLIANT | TT Electronics Resistors | P271-DS21AR200K vs P271-SP22CR200K |
P271-SP42AR200K | Potentiometer, Conductive Plastic, 1W, 200000ohm, 10% +/-Tol, 1 Turn(s), ROHS COMPLIANT | TT Electronics Resistors | P271-DS21AR200K vs P271-SP42AR200K |
P271-DF13CR200K | RESISTOR, POTENTIOMETER, CONDUCTIVE PLASTIC, 1 TURN(S), 1W, 200000ohm, ROHS COMPLIANT | TT electronics / BI Technologies | P271-DS21AR200K vs P271-DF13CR200K |
P271-DP13AR200K | Potentiometer, Conductive Plastic, 1W, 200000ohm, 10% +/-Tol, 1 Turn(s), ROHS COMPLIANT | TT Electronics Resistors | P271-DS21AR200K vs P271-DP13AR200K |
P271-DF41CR200K | Potentiometer, Conductive Plastic, 1W, 200000ohm, 10% +/-Tol, 1 Turn(s), ROHS COMPLIANT | TT Electronics Resistors | P271-DS21AR200K vs P271-DF41CR200K |
P271-SP33AR200K | Potentiometer, Conductive Plastic, 1W, 200000ohm, 10% +/-Tol, 1 Turn(s), ROHS COMPLIANT | TT Electronics Resistors | P271-DS21AR200K vs P271-SP33AR200K |
P271-DP12AR200K | RESISTOR, POTENTIOMETER, CONDUCTIVE PLASTIC, 1 TURN(S), 1W, 200000ohm, ROHS COMPLIANT | TT electronics / BI Technologies | P271-DS21AR200K vs P271-DP12AR200K |