Trigger Devices
P2703UBLRP
Littelfuse Inc
Description: Silicon Surge Protector, 300V V(BO) Max, 25A, MODIFIED MS-013, 6 PIN

Overview of P2703UBLRP by Littelfuse Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 4 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for P2703UBLRP by Littelfuse Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 58K6267
Newark Sidac,800Ma I(S),so Rohs Compliant: Yes |Littelfuse P2703UBLRP RoHS: Compliant Min Qty: 1500 Package Multiple: 1 Date Code: 0 Container: Reel 0
  • 1 $2.6500
  • 2,000 $2.5300
  • 4,000 $2.3500
  • 8,000 $2.1900
  • 12,000 $2.1100
  • 20,000 $2.0800
$2.0800 / $2.6500 Buy Now
DISTI # P2703UBLRP-ND
DigiKey THYRISTOR 230V 250A 6SMD GW Min Qty: 1500 Lead time: 17 Weeks Container: Tape & Reel (TR) Temporarily Out of Stock
  • 1,500 $2.2449
  • 3,000 $2.1138
$2.1138 / $2.2449 Buy Now
DISTI # 576-P2703UBLRP
Mouser Electronics Thyristor Surge Protection Devices - TSPD 3Chp 230V 50A RoHS: Compliant 0
  • 1,500 $2.3000
$2.3000 Order Now
Ozdisan Elektronik THYRISTOR SURGE SUPPRESSORS 250A 230V 6SMD GW 0
  • 1 $4.5375
  • 1,500 $4.1250
$4.1250 / $4.5375 RFQ

CAD Models for P2703UBLRP by Littelfuse Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for P2703UBLRP by Littelfuse Inc

P2703UBLRP
Littelfuse Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
LITTELFUSE INC
Part Package Code
SOIC
Pin Count
6
Reach Compliance Code
unknown
ECCN Code
EAR99
JESD-609 Code
e3
Moisture Sensitivity Level
1
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Terminal Finish
MATTE TIN
Time@Peak Reflow Temperature-Max (s)
30
Trigger Device Type
SIDAC
Want to compare parts?
  1. P2703UBLRP
    Littelfuse Inc
    Silicon Surge Protector, 300V V(BO) Max, 25A, MODIFIED MS-013, 6 PIN
    VS

Related Parts for P2703UBLRP

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for P2703UBLRP by Littelfuse Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: P2703UBLRP by Littelfuse Inc

Select Manufacturer
Which Manufacturer of P2703UBLRP would you like to use for your alert(s)?
  • Please alert me when P2703UBLRP inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for P2703UBLRP alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for P2703UBLRP to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for P2703UBLRP alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for P2703UBLRP.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare P2703UBLRP by Littelfuse Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: