Trigger Devices
P2703ABL60
Littelfuse Inc
Description: Silicon Surge Protector, 300V V(BO) Max, 25A, ROHS COMPLIANT, PLASTIC, MODIFIED TO-220, 3 PIN

Overview of P2703ABL60 by Littelfuse Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 4 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for P2703ABL60 by Littelfuse Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 58K6261
Newark Sidactor Sym 3Chp 230V 100A To220A Rohs/Bulk Rohs Compliant: Yes |Littelfuse P2703ABL60 RoHS: Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 500 $2.6100
  • 1,000 $2.3000
  • 2,500 $2.1400
$2.1400 / $2.6100 Buy Now
DISTI # P2703ABL60-ND
DigiKey THYRISTOR 230V 250A TO220-3 Min Qty: 500 Lead time: 16 Weeks Container: Bulk Temporarily Out of Stock
  • 500 $2.6218
$2.6218 Buy Now
DISTI # 576-P2703ABL60
Mouser Electronics Thyristor Surge Protection Devices - TSPD 3Chp 230V 100A RoHS: Compliant 0
  • 500 $2.6100
  • 1,000 $2.3800
  • 2,500 $2.3000
$2.3000 / $2.6100 Order Now
Ozdisan Elektronik THYRISTOR SURGE SUPPRESSORS 250A 230V TO220-3 0
  • 1 $4.6750
  • 500 $4.2500
$4.2500 / $4.6750 RFQ

CAD Models for P2703ABL60 by Littelfuse Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for P2703ABL60 by Littelfuse Inc

P2703ABL60
Littelfuse Inc
-
-
Pbfree Code
No
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
LITTELFUSE INC
Part Package Code
SFM
Package Description
IN-LINE, R-PSIP-T3
Pin Count
3
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8541.30.00.80
Breakover Voltage-Max
300 V
Breakover Voltage-Min
240 V
Configuration
STAR CONNECTED, 3 ELEMENTS
DC Off-state Voltage-Max
230 V
Holding Current-Max
150 mA
JESD-30 Code
R-PSIP-T3
JESD-609 Code
e3
Moisture Sensitivity Level
1
Non-Repetitive Pk On-state Cur
25 A
Number of Elements
3
Number of Terminals
3
Operating Temperature-Max
150 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
IN-LINE
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Reference Standard
UL RECOGNIZED
Surface Mount
NO
Terminal Finish
MATTE TIN
Terminal Form
THROUGH-HOLE
Terminal Position
SINGLE
Time@Peak Reflow Temperature-Max (s)
30
Trigger Device Type
THYRISTOR SURGE PROTECTOR
Want to compare parts?
  1. P2703ABL60
    Littelfuse Inc
    Silicon Surge Protector, 300V V(BO) Max, 25A, ROHS COMPLIANT, PLASTIC, MODIFIED TO-220, 3 PIN
    VS

Related Parts for P2703ABL60

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for P2703ABL60 by Littelfuse Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: P2703ABL60 by Littelfuse Inc

Select Manufacturer
Which Manufacturer of P2703ABL60 would you like to use for your alert(s)?
  • Please alert me when P2703ABL60 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for P2703ABL60 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for P2703ABL60 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for P2703ABL60 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for P2703ABL60.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare P2703ABL60 by Littelfuse Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: