Part Details for P260S-D1AS3CB10K by TT electronics / BI Technologies
Overview of P260S-D1AS3CB10K by TT electronics / BI Technologies
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for P260S-D1AS3CB10K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85R3191
|
Newark | Potentiometer Panel/Tray And Boxes Rohs Compliant: Yes |Tt Electronics/bi Technologies P260S-D1AS3CB10K RoHS: Compliant Min Qty: 1680 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.4600 / $4.7900 | Buy Now |
DISTI #
P260S-D1AS3CB10K-ND
|
DigiKey | POT 10K OHM 1/2W PLASTIC LINEAR Min Qty: 1680 Lead time: 34 Weeks Container: Tray | Temporarily Out of Stock |
|
$7.1548 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1680 Package Multiple: 840 Lead time: 32 Weeks | 0 |
|
$6.5800 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$6.4800 / $18.2200 | Buy Now |
DISTI #
000000000002596810
|
Sager | Potentiometers 10K ohm Side Adjust Panel Min Qty: 840 | 0 |
|
$7.5900 | Buy Now |
Part Details for P260S-D1AS3CB10K
P260S-D1AS3CB10K CAD Models
P260S-D1AS3CB10K Part Data Attributes
|
P260S-D1AS3CB10K
TT electronics / BI Technologies
Buy Now
Datasheet
|
Compare Parts:
P260S-D1AS3CB10K
TT electronics / BI Technologies
RESISTOR, POTENTIOMETER, CONDUCTIVE PLASTIC, 1 TURN(S), 0.5W, 10000ohm, 1/2 INCH, SQUARE, 5 INCH ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BI TECHNOLOGIES CORP | |
Package Description | Panel Mount, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.80.70 | |
Actuator Orientation | HORIZONTAL | |
Actuator Type | SHAFT | |
Additional Feature | RATED AC VOLTAGE (V): 350 | |
Construction | Dust Proof | |
Ganging Number | 1 | |
Lead Diameter | 0.6 mm | |
Lead Length | 6.35 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 5 | |
Number of Turns | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 12.7 mm | |
Package Length | 12.7 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Panel Mount | |
Package Width | 18.8 mm | |
Rated Power Dissipation (P) | 0.5 W | |
Resistance | 10000 Ω | |
Resistance Law | LINEAR | |
Resistor Type | POTENTIOMETER | |
Rotational Angle | 265 deg | |
Surface Mount | NO | |
Technology | CONDUCTIVE PLASTIC | |
Terminal Shape | FLAT | |
Tolerance | 10% |