Part Details for P2604UA by Teccor
Overview of P2604UA by Teccor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Part Details for P2604UA
P2604UA CAD Models
P2604UA Part Data Attributes
|
P2604UA
Teccor
Buy Now
Datasheet
|
Compare Parts:
P2604UA
Teccor
Silicon Surge Protector, 300V V(BO) Max, 20A, MODIFIED MS-013, SOIC-6
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | TECCOR ELECTRONICS INC | |
Part Package Code | SOIC | |
Package Description | SMALL OUTLINE, R-PDSO-G6 | |
Pin Count | 6 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.30.00.80 | |
Additional Feature | HIGH RELIABILITY | |
Breakover Voltage-Max | 300 V | |
Configuration | 2 BANKS, SERIES CONNECTED, CENTER TAP, 2 ELEMENTS | |
DC Off-state Voltage-Max | 220 V | |
Holding Current-Max | 120 mA | |
JESD-30 Code | R-PDSO-G6 | |
JESD-609 Code | e0 | |
Non-Repetitive Pk On-state Cur | 20 A | |
Number of Elements | 4 | |
Number of Terminals | 6 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Repetitive Peak Reverse Voltage | 220 V | |
Surface Mount | YES | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Trigger Device Type | THYRISTOR SURGE PROTECTOR |