P2512Z1890LNT
Vishay Intertechnologies
Description: Fixed Resistor, Thin Film, 2W, 189ohm, 300V, 0.01% +/-Tol, -5,5ppm/Cel, 2513,

Overview of P2512Z1890LNT by Vishay Intertechnologies

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 1 replacement )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for P2512Z1890LNT by Vishay Intertechnologies
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for P2512Z1890LNT by Vishay Intertechnologies

P2512Z1890LNT
Vishay Intertechnologies
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
VISHAY INTERTECHNOLOGY INC
Reach Compliance Code
compliant
ECCN Code
EAR99
Additional Feature
ANTI-SULFUR
Construction
Chip
JESD-609 Code
e2
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.5 mm
Package Length
6.3 mm
Package Style
SMT
Package Width
3.3 mm
Packing Method
Tape, Plastic
Rated Power Dissipation (P)
2 W
Reference Standard
MIL-PRF-55342G
Resistance
189 Ω
Resistor Type
FIXED RESISTOR
Size Code
2513
Surface Mount
YES
Technology
THIN FILM
Temperature Coefficient
5 ppm/°C
Terminal Finish
Tin/Silver (Sn/Ag) - with Nickel (Ni) barrier
Terminal Shape
WRAPAROUND
Tolerance
0.01%
Working Voltage
300 V
Want to compare parts?
  1. P2512Z1890LNT
    Vishay Intertechnologies
    Fixed Resistor, Thin Film, 2W, 189ohm, 300V, 0.01% +/-Tol, -5,5ppm/Cel, 2513,
    VS

Alternate Parts for P2512Z1890LNT

This table gives cross-reference parts and alternative options found for P2512Z1890LNT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of P2512Z1890LNT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
P2512Z1890LGW Fixed Resistor, Thin Film, 2W, 189ohm, 300V, 0.01% +/-Tol, -5,5ppm/Cel, 2513, Vishay Intertechnologies P2512Z1890LNT vs P2512Z1890LGW

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for P2512Z1890LNT by Vishay Intertechnologies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: P2512Z1890LNT by Vishay Intertechnologies

Select Manufacturer
Which Manufacturer of P2512Z1890LNT would you like to use for your alert(s)?
  • Please alert me when P2512Z1890LNT inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for P2512Z1890LNT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for P2512Z1890LNT to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for P2512Z1890LNT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for P2512Z1890LNT.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare P2512Z1890LNT by Vishay Intertechnologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: