Part Details for P2512H1290LBT by Vishay Intertechnologies
Overview of P2512H1290LBT by Vishay Intertechnologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for P2512H1290LBT
P2512H1290LBT CAD Models
P2512H1290LBT Part Data Attributes
|
P2512H1290LBT
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
P2512H1290LBT
Vishay Intertechnologies
Fixed Resistor, Thin Film, 2W, 129ohm, 300V, 0.01% +/-Tol, -50,50ppm/Cel, 2513,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Additional Feature | ANTI-SULFUR | |
Construction | Chip | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 6.3 mm | |
Package Style | SMT | |
Package Width | 3.3 mm | |
Packing Method | Tape, Plastic | |
Rated Power Dissipation (P) | 2 W | |
Reference Standard | MIL-PRF-55342G | |
Resistance | 129 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2513 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Tin/Lead/Silver - with Nickel barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.01% | |
Working Voltage | 300 V |