Logic
P2420500NS200{OHM}D
RCD Components Inc
Description: PASSIVE DELAY LINE, TRUE OUTPUT, PDIP24, PLASTIC, DIP-24

Overview of P2420500NS200{OHM}D by RCD Components Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 1 cross )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 1 cross )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Industrial Automation Motor control systems

CAD Models for P2420500NS200{OHM}D by RCD Components Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for P2420500NS200{OHM}D by RCD Components Inc

P2420500NS200{OHM}D
RCD Components Inc
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
RCD COMPONENTS INC
Part Package Code
DIP
Package Description
DIP,
Pin Count
24
Reach Compliance Code
compliant
HTS Code
8542.39.00.01
Additional Feature
MAX RISE TIME CAPTURED
JESD-30 Code
R-PDIP-T24
Length
31.75 mm
Logic IC Type
PASSIVE DELAY LINE
Number of Functions
1
Number of Taps/Steps
20
Number of Terminals
24
Operating Temperature-Max
70 °C
Operating Temperature-Min
Output Impedance-Nom (Z0)
200 Ω
Output Polarity
TRUE
Package Body Material
PLASTIC/EPOXY
Package Code
DIP
Package Shape
RECTANGULAR
Package Style
IN-LINE
Programmable Delay Line
NO
Qualification Status
Not Qualified
Seated Height-Max
7.62 mm
Surface Mount
NO
Technology
HYBRID
Temperature Grade
COMMERCIAL
Terminal Form
THROUGH-HOLE
Terminal Pitch
2.54 mm
Terminal Position
DUAL
Total Delay-Nom (td)
500 ns
Width
15.24 mm
Want to compare parts?
  1. P2420500NS200{OHM}D
    RCD Components Inc
    PASSIVE DELAY LINE, TRUE OUTPUT, PDIP24, PLASTIC, DIP-24
    VS

Alternate Parts for P2420500NS200{OHM}D

This table gives cross-reference parts and alternative options found for P2420500NS200{OHM}D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of P2420500NS200{OHM}D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
P2420500NS200[OHM]D Passive Delay Line, 1-Func, 20-Tap, True Output, Hybrid, PDIP24, PLASTIC, DIP-24 RCD Components Inc P2420500NS200{OHM}D vs P2420500NS200[OHM]D
Part Number Description Manufacturer Compare
P2420500NS200[OHM]D Passive Delay Line, 1-Func, 20-Tap, True Output, Hybrid, PDIP24, PLASTIC, DIP-24 RCD Components Inc P2420500NS200{OHM}D vs P2420500NS200[OHM]D

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for P2420500NS200{OHM}D by RCD Components Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: P2420500NS200{OHM}D by RCD Components Inc

  • Please alert me when P2420500NS200{OHM}D inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following P2420500NS200{OHM}D alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for P2420500NS200{OHM}D to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following P2420500NS200{OHM}D alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for P2420500NS200{OHM}D.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare P2420500NS200{OHM}D by RCD Components Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: