Part Details for P2420100NS200[OHM]A by RCD Components Inc
Overview of P2420100NS200[OHM]A by RCD Components Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for P2420100NS200[OHM]A
P2420100NS200[OHM]A CAD Models
P2420100NS200[OHM]A Part Data Attributes
|
P2420100NS200[OHM]A
RCD Components Inc
Buy Now
Datasheet
|
Compare Parts:
P2420100NS200[OHM]A
RCD Components Inc
Passive Delay Line, 1-Func, 20-Tap, True Output, Hybrid, PDIP24, PLASTIC, DIP-24
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | RCD COMPONENTS INC | |
Part Package Code | DIP | |
Package Description | PLASTIC, DIP-24 | |
Pin Count | 24 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Additional Feature | MAX RISE TIME CAPTURED | |
JESD-30 Code | R-PDIP-T24 | |
Length | 31.75 mm | |
Logic IC Type | PASSIVE DELAY LINE | |
Number of Functions | 1 | |
Number of Taps/Steps | 20 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Impedance-Nom (Z0) | 200 Ω | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Programmable Delay Line | NO | |
Qualification Status | Not Qualified | |
Seated Height-Max | 7.62 mm | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | COMMERCIAL | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Total Delay-Nom (td) | 100 ns | |
Width | 15.24 mm |
Alternate Parts for P2420100NS200[OHM]A
This table gives cross-reference parts and alternative options found for P2420100NS200[OHM]A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of P2420100NS200[OHM]A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
P2420100NS200{OHM}A | PASSIVE DELAY LINE, TRUE OUTPUT, PDIP24, PLASTIC, DIP-24 | RCD Components Inc | P2420100NS200[OHM]A vs P2420100NS200{OHM}A |